
Technical specifications
- Slide lock: SR
- HRO Heat resistance: YES
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static ESD
- DGUV 112-191: YES
- Product type
Protective footwear
- Factory colour
Grey
- Safety class
S3S
- Shoe size (EU)
47
- Lacing type
Shoe laces
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022
- Material
Leather
- Certification marks
S3S
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3803487 Albatros ULTRATRAIL GREY LOW S3S ESD FO HRO SR 646210824000047 Protective footwear S3S Shoe size (EU): 47 Grey 1 Pair
User & Safety Instructions
User & Safety Instructions 3803487 Albatros ULTRATRAIL GREY LOW S3S ESD FO HRO SR 646210824000047 Protective footwear S3S Shoe size (EU): 47 Grey 1 Pair
Conformity certificate
Conformity certificate 3803487 Albatros ULTRATRAIL GREY LOW S3S ESD FO HRO SR 646210824000047 Protective footwear S3S Shoe size (EU): 47 Grey 1 Pair
Description
The easy-to-clean rubber outsole provides perfect ground contact. It is slip and abrasion resistant and heat resistant up to 300 C (HRO). The specially designed profile and broad flex grooves guarantee optimum flexibility, optimize the water-repellent properties (windscreen wiper effect) and give a secure hold on various surfaces.
IMPULSES.FOAM®MIDSOLE
Ultimate comfort on long working days. The innovative midsole made of IMPULSE.FOAM ® in 2 different densities reacts to each of your steps with an energy impulse. The IMPULSE.FOAM ® not only gives you energy, but also ensures maximum attenuation and excellent stability.
Comfit® AIR feet set
With numerous pores, the ALBATROS ® Comfit ® AIR footbed features shock-absorbing raised sections in the heel and bale area as well as longitudinal vault support. This supports the natural posture of the foot in the shoe and stimulates the muscles while walking. The non-slip textile surface is resistant to odor, moisture absorption and washable at 30 C.
FIBER GLASS TOE CAP
Fibre glass composite cap with more toe clearance, lighter than conventional steel caps, anti-magnetic and thermally insulating.
This text is machine translated.
Features
- Protection: Fibre glass cap and flexible FAP®penetration protection
- Plus: Rubber impact protection in the toe area, special fit and female-sized slats 36 40
- Shaft: Leather with wear-resistant textile inserts
- Lining: Breathable functional lining
- Footbed: Anatomically shaped Comfit®AIR sockliner
- Sole: XTS TRAIL high-quality, up to 300 C heat-resistant, non-slip rubber outsole with AN intermediate sole made of IMPULSE.FOAM® for
- Excellent cushioning, stability and comfort
- Colour: Grey-combination.
- Sizes: 36-47
































