
Number
Highlights & Details
Albatros Vector BLK LOW S3 FO SR; ; according to standard EN ISO 20345:2022+A1:2024; color/size black,40
Technical specifications
- Slide lock: SR
- HRO Heat resistance: No.
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static NO
- DGUV 112-191: NO.
- Product type
Safety shoes
- Factory colour
Black
- Safety class
S3
- Shoe size (EU)
40
- Lacing type
Shoe laces
- Protective cap
Steel
- EN standard
EN ISO 20345:2022+A1:2024
- Material
Nubuck
- Certification marks
S3
Documents & Downloads
Datasheet
Datasheet 3803657 Albatros VECTOR BLK LOW S3 FO SR 647300200000040 Safety shoes S3 Shoe size (EU): 40 Black 1 Pair
User & Safety Instructions
User & Safety Instructions 3803657 Albatros VECTOR BLK LOW S3 FO SR 647300200000040 Safety shoes S3 Shoe size (EU): 40 Black 1 Pair
Conformity certificate
Conformity certificate 3803657 Albatros VECTOR BLK LOW S3 FO SR 647300200000040 Safety shoes S3 Shoe size (EU): 40 Black 1 Pair
Description
The sporty bottom panel offers perfect ground contact and non-slip walking thanks to the specially arranged profile elements. Flex grooves provide optimal mobility and also save weight. The distinctive paragraph makes possible an excellent grip on narrow surfaces.
DAMPENING MIDSOLE
This soft midsole optimally absorbs the high forces of the appearance and combines perfect stability and flexibility.
COMFIT®VIVA
The anatomic formed soft EVA footbed contributes to the protection of joints, muscles and bones through its shock-absorbing effect. An ergonomic longitudinal vault support provides optimum stability, while the tapped bale area massages the front part of the foot at each step. The perforation increases breathability - all for a comfortable feel.
PROTECTION
Robust inside - stylish exterior: Compact, metallic toe-cap for a sporty look and penetration-resistant steel mid-sole.
This text is machine translated.
Features
- Protection: Anatomically shaped steel cap with extra toe-free and steel midsole
- Plus: Breathable functional lining, pleasant shaft and flap padding
- Shaft: Soft nubuck leather with abrasion-proof textile inserts
- Lining: Breathable functional lining
- Footbed: Comfit® VIVA
- Sole: Profiled, non-slip and abrasion-resistant DUO-PU sole
- Colour, black
- Sizes: 35 – 48




















