
Number
Technical specifications
- Slide lock: SR
- HRO Heat resistance: YES
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static ESD
- DGUV 112-191: NO.
- Product type
Protective footwear
- Factory colour
Black
- Safety class
S1PS
- Shoe size (EU)
46
- Lacing type
Quick-fit
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022
- Material
Fabric
- Certification marks
S1PS
Documents & Downloads
Datasheet
Datasheet 3803782 Albatros VOLTAGE BLACK QL LOW S1PS ESD FO HRO SR 647670200000046 Protective footwear S1PS Shoe size (EU): 46 Black 1 Pai
User & Safety Instructions
User & Safety Instructions 3803782 Albatros VOLTAGE BLACK QL LOW S1PS ESD FO HRO SR 647670200000046 Protective footwear S1PS Shoe size (EU): 46 Black 1 Pai
Conformity certificate
Conformity certificate 3803782 Albatros VOLTAGE BLACK QL LOW S1PS ESD FO HRO SR 647670200000046 Protective footwear S1PS Shoe size (EU): 46 Black 1 Pai
Description
Pressing, rotating and the shoe sits perfectly on the foot - permanently. The QUICK lock is just as simple as it is ingenious, and the quick lock is precisely adjustable. If you pull on the lock, the cords come loose and the shoe can be pulled out comfortably. Another advantage - can also be used with gloves.
Comfit® AIR feet set
The added comfort in your safety shoes. The breathable ALBATROS® Comfit® AIR footbed features shock-absorbing elevations in the heel and bale area as well as longitudinal vault support. This supports the natural posture of the foot in the shoe and stimulates the muscles while walking. The non-slip textile surface is odor-resistant, moisture-absorbing and washable at 30°C.
FAP® LITE built-in protection
The latest generation of metal-free penetration protection:• 50% lighter• very high flexibility• better damping and pressure elasticity• Cooling effect due to breathability and welding absorption.
Dual IMPULSE NON-SLIP OUTSOLE
The non-slip and abrasion-resistant rubber outsole resistant to 300°C, which is resistant to heat (HRO), ensures perfect ground contact at the heavily stressed areas in the heel and forefoot. Since the rubber is not sprayed all the way, wide flex grooves ensure optimal flexibility and also save weight
This text is machine translated.
Features
- Protection: Fibre glass cap and flexible FAP® Lite through protection
- Plus: ESD, metal-free, breathable functional lining, pleasant shaft and flap padding, QUICK LOCK quick cord system
- Shaft: SAFETY KNIT®
- Lining: Breathable functional lining
- Footbed: Anatomically shaped Comfit® AIR sockliner
- Sole: Dual.IMPULSE – 300°C heat-resistant, non-slip rubber outsole with an intermediate sole made of IMPULSE.FOAM® in two different densities for excellent damping, stability and comfort
- Colour, black
- Sizes: 36 – 47
















