There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Albrecht DR 59 DAB+ black box car radio adapter, cigarette adapter
Unconspicuous & compact: No adapter on the screen, no attachment in the ventilation slot - the compact black box disappears discreetly in the vehicle and keeps the cockpit free from disturbing additional devices in the field of view.
Space-saving and flexible to place: Thanks to its compact size the DR 59 needs considerably less space than the conventional DAB+ solutions. Whether center console, glove compartment or any other suitable place - the box adapts flexibly to your vehicle.
Simple self installation – immediately ready to use: Plug the USB charger into the cigarette lighter, attach the DAB+ antenna on the windscreen and place the box – done. No tools, no specialist, no interference in the vehicle electrical system.
Wireless control by APP & steering wheel keys: All functions can be controlled comfortably via the free "Smart Radio Link" APP. In many vehicles with built-in Bluetooth, the operation is additionally possible directly via the available steering wheel keys - safely and without distractions.
Noise-free DAB+, music streaming & ASA alerts: Crystal-clear digital radio, wireless streaming from Spotify and automatic location-based security alerts - all combined in one compact box.
Technical specifications
Content
1 pc(s)
Product type
Infodapter
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3819830 Albrecht 27158 Infodapter
Description
Albrecht DR 59 DAB+ Black box: Retrofit DAB+ – inconspicuous, compact
Do you want to upgrade your car with DAB+, but without having to mount a clumsy adapter in the windscreen or the fan heater? The Albrecht DR 59 DAB+ Black box is the more elegant alternative: The compact box is simply connected to the cigarette lighter via the accompanying Dual USB charger (12–24 V) and can be discreetly stowed in the vehicle – whether in the center console, in the glove compartment or at another suitable place in the range of the cable. No bulky attachment, no annoying display in the field of view – the DR 59 remains in the background, while the entire control is done wirelessly via your Smartphone and the free "Smart radio link" APP. Enjoy noise-free DAB+ radio, Spotify streaming and location-based ASA security alerts - inconspicuously and conveniently.
This text is machine translated.
Features
Noise-free DAB+ digital radio
Reception for retrofitting in car
Wireless transmission to the car radio
(BT, FM transmitter or via jack cable)
Control via free APP Smartphone
APP can be operated via steering wheel buttons in the car
Transmission of broadcaster logos and music information to the car radio
30 memory locations for favorites
Stream music from your smartphone, e.g. Spotify
Service Follow automatic station tracking
ASA warning messages depending on the current position of the vehicle
Albrecht DR 59 DAB+ Black box: Retrofit DAB+ – inconspicuous, compact
Do you want to upgrade your car with DAB+, but without having to mount a clumsy adapter in the windscreen or the fan heater? The Albrecht DR 59 DAB+ Black box is the more elegant alternative: The compact box is simply connected to the cigarette lighter via the accompanying Dual USB charger (12–24 V) and can be discreetly stowed in the vehicle – whether in the center console, in the glove compartment or at another suitable place in the range of the cable. No bulky attachment, no annoying display in the field of view – the DR 59 remains in the background, while the entire control is done wirelessly via your Smartphone and the free "Smart radio link" APP. Enjoy noise-free DAB+ radio, Spotify streaming and location-based ASA security alerts - inconspicuously and conveniently.
This text is machine translated.
Features
Noise-free DAB+ digital radio
Reception for retrofitting in car
Wireless transmission to the car radio
(BT, FM transmitter or via jack cable)
Control via free APP Smartphone
APP can be operated via steering wheel buttons in the car
Transmission of broadcaster logos and music information to the car radio
30 memory locations for favorites
Stream music from your smartphone, e.g. Spotify
Service Follow automatic station tracking
ASA warning messages depending on the current position of the vehicle