
Number
Internet, DAB+ and FM radio tuner Albrecht DR 463+
Highlights & Details
- Optical output
- Music transmission function
- music streaming;
- Over 25000 transmitters worldwide
- FM radio
- Spotify Connect integrated
Technical specifications
- 2412-2472 MHz
- 100 mW
- 2402-2480 MHz
- 10 mW
- Product type
Internet radio adapter
- hifi functions
DAB+
Internet radio
FM
Wi-Fi
- Playback of
MP3
AAC
AAC+
WMA
FLAC
- Features
Incl. remote control
Spotify
- Dim
(W x H x D) 19.0 x 7.7 x 4.5 cm
- Interfaces (output)
Audio line out
RCA (phono)
Digital audio out (optical)
Toslink
- Interfaces (input)
Antenna (75 Ohm)
Bluetooth
Wi-Fi
- Power supply (LOV)
mains-powered
- Power supply
1x CR123A battery (optional)
PSU (included)
- Factory colour
Anthracite
- Width
19.0 cm
- Height
7.7 cm
- Depth
4.5 cm
- Weight
0.36 kg
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2992565 Albrecht DR 463+ Internet radio adapter DAB+, Internet radio, FM, Wi-Fi Incl. remote control, Spotify Anthracite
Information
Information 2992565 Albrecht DR 463+ Internet radio adapter DAB+, Internet radio, FM, Wi-Fi Incl. remote control, Spotify Anthracite
Description
The tuner has an attractive color display and can store up to 250 of your favorite Internet radio stations. Operation is performed easily via remote control or Smartphone APP.
Radio control via APP: With the help of APP almost all the functions of the radio can be controlled on the Smartphone, e.g. set up WLAN, station setting and volume adjustment. During music playback, the logo of the radio station or the song currently playing is displayed on the smartphone. Music stored on your smartphone can be played directly from the Internet radio.Music data can also be transferred from a PC to the stereo system or wirelessly sends music to an external speaker.
This text is machine translated.
Features
- Internet radio with over 25000 stations worldwide
- DAB+, digital radio
- FM radio
- Spotify Connect integrated
- DLNA home network
- Menu navigation in 17 languages
- Line out phono socket
- Wi-Fi
- Wire antenna and antenna socket for connecting the house antenna
- Optical output: For digital transmission quality
- Music transmission function e.g. from DR463+ to a Bluetooth speaker
- Music Streaming of online music services such as Spotify, Amazon Music, Deezer etc.
- Over 25000 transmitters worldwide
- Music streaming of online music services (e.g. Amazon Music, Deezer, etc.) Radio control via APP
Scope of delivery
- DR 463+ radio adapter
- Incl. remote control
- RCA cable
- Cable antenna
- IEC antenna adapter
- 230 V power supply
- Batteries
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio







