
Albrecht DR 890 Internet radio
Highlights & Details
- DAB+, Internet and FM radioBuilt-in CD playerMusic streaming from BT-enabled devices / USB connection for MP3 playersMulti-room function/ alarm clock and sleep timerRadio control via Smartphone app UNDOK
Technical specifications
- Product type
Internet desk radio
- Tuner
DAB+
FM
Internet
- hifi functions
AUX
Bluetooth
CD
USB
Wi-Fi
Internet radio
- Playback of
CD, CD-R, CD-RW, MP3
- Dim
(W x H x D) 350 x 105 x 250 mm
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
Audio stereo (3.5 mm jack)
USB
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Walnut
- Width
350 mm
- Height
105 mm
- Depth
250 mm
- Weight
3.5 kg
- Wireless charging
No
- Output rating
30 W
- Tansfer standard
Bluetooth®
FM
WLAN
Documents & Downloads
Datasheet
Datasheet 1564779 Albrecht DR 890 Internet desk radio DAB+, FM, Internet AUX, Bluetooth, CD, USB, Wi-Fi, Internet radio Walnut
User & Safety Instructions
User & Safety Instructions 1564779 Albrecht DR 890 Internet desk radio DAB+, FM, Internet AUX, Bluetooth, CD, USB, Wi-Fi, Internet radio Walnut
Information
Information 1564779 Albrecht DR 890 Internet desk radio DAB+, FM, Internet AUX, Bluetooth, CD, USB, Wi-Fi, Internet radio Walnut
Warranty Terms
Warranty Terms 1564779 Albrecht DR 890 Internet desk radio DAB+, FM, Internet AUX, Bluetooth, CD, USB, Wi-Fi, Internet radio Walnut
Description
This text is machine translated.
Features
- Over 25,000 Internet radio stations - worldwide including 292 DAB stations in Germany via WLAN
- Music streaming: From Bluetooth-enabled devices
- Radio control via smartphone app (UNDOK)
- Multiroom
- CD player (supported formats: Audio, MP3, WMA)
- DAB radio
- USB connection for MP3 player (supported formats: MP3, WMA, WAV, AAC, AAC+, FLAC
- FM radio with RDS
- 7.1 cm (2.8") TFT color display
- Alarm clock and sleep timer
- Equalizer
- Output power 2 x 15 W RMS.
Scope of delivery
- Remote control with batteries
- Power supply unit
- Cable antenna
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio










