
Number
Highlights & Details
Albrecht DR 114 DAB+ emergency outdoor radio with camping lamp, gray-black (FM, SOS, torch, solar, Power bank, crank radio)
- Wheeling camping lamp in 3 brightness levelsVersatile energy sources: Integrated battery, crank handle, USB or solar module DAB+ and FM receptionMusic Streaming from SmartphoneMobile power bank: Charge electronic devices via the USB outputSolid, shock-resistant casing and water-protection according to IPX5 standardSOS-alarm function
Technical specifications
- Crank: Crank 1 minute = listen to the radio for about 3 minutesSolar cell: 1 hour sun = about 20 minutes listen to radioCamping lamp 80 lumensSpeakers: 2x 7 watt stereoUSB-C charging socket (input)USB 5V / 2A (OUTPUT)Power supply: 3.7 V lithium-ion rechargeable battery 5000 mAhOperating temperature from -10 to +55 °CWeight: 810 g (incl. Li-ion rechargeable battery)
- Product type
Outdoor radio
- Tuner
DAB+
FM
- hifi functions
Emergency radio
USB
Bluetooth
- Features
incl. lantern
Crank
Battery charger
Solar panel
rechargeable
splashproof
shockproof
Alarm clock
Torch
- Station memory
10
- Dim
(W x H x D) 106 x 200 x 101 mm
- Interfaces (output)
USB type A
- Interfaces (input)
USB C®
- Power supply (LOV)
rechargeable
dynamo-powered
- Power supply
Li-Po rechargeable battery (built-in)
- Factory colour
Grey
Black
- Width
106 mm
- Height
200 mm
- Depth
101 mm
- Weight
0
- Wireless charging
No
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2755904 Albrecht DR114 Outdoor radio DAB+, FM Emergency radio, USB, Bluetooth incl. lantern, Crank, Battery charger, Solar panel
Description
This text is machine translated.
Features
- DAB+/FM radio reception
- Extendable camping lamp with handle in 3 brightness levels
- Music streaming from your smartphone or tablet to the radio
- Power bank for charging external devices
- Solar module and hand-crank for charging the radio, when no power source is available
- SOS emergency function sends a visual and audio signal
- Station memory: 10 each in DAB+/FM
- Operating time approx. 10 hours
- Water-resistant as per IPX5 standard
- Very solid, resistant silicone case with good haptics
- Torch
- 2 adjustable Alarm times and snooze function
- 8 menu languages can be selected: German, English, French, Italian, Spanish, Portuguese, Danish, Finnish
- Large, bright LCD display with time display and backlight
- Telescopic antenna, retractable in housing
Scope of delivery
- DR 114 outdoor radio
- Lithium-Ion Battery 5000 mAh
- USB-C charging cable
- Nylon protective pouch
- User manual.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio





