
Number
Tectalk Worker 3 radio set
Highlights & Details
- 16 PMR446 channels
- Range of up to 10km
- 44 CTCSS / 211 DCS tones
Technical specifications
- Product type
PMR handheld transceiver
- Features
VOX
Scan mode
Hands-free
Speaker/microphone jack
Splashproof
- Transfer type
Radio
- Transmitter power
0.5 W
- Frequency
446 MHz
- Channels
16 PMR
- Width
55 mm
- Height
110 mm
- Depth
38 mm
- Weight
174 g
- Dim
(W x H x D) 55 x 110 x 38 mm
- Content
1 pc(s)
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386679 Albrecht Tectalk Worker 3 29824 PMR handheld transceiver
Information
Information 2386679 Albrecht Tectalk Worker 3 29824 PMR handheld transceiver
Conformity certificate
Conformity certificate 2386679 Albrecht Tectalk Worker 3 29824 PMR handheld transceiver
Conformity certificate 2386679 Albrecht Tectalk Worker 3 29824 PMR handheld transceiver
Security datasheet
Security datasheet 2386679 Albrecht Tectalk Worker 3 29824 PMR handheld transceiver
Warranty Terms
Warranty Terms 2386679 Albrecht Tectalk Worker 3 29824 PMR handheld transceiver
Description
This text is machine translated.
Features
- Stable and robust housing, splash-water protected
- Transmission either with transmission button or hands-free (VOX)
- Powerful playback and good modulation
- Operating time approx. 14 hours
- power-saving mode
- Changeable battery
- Scan function
- Time-out timer
- Voice announcement of many functions (English)
- Various functions can be programd via optional software
- Charging via charger or USB-C socket
- Kenwood headset socket
- Weight 174g per radio set
- 32 PMR446 channels (16 preset)
- 51 CTCSS coding tones
- 83 DCS identification tones
- Extended frequency band 446.00625 – 446.19375MHz
Scope of delivery
- Tectalk Worker 3 PMR446 radio set
- Charger stand
- Rechargeable battery 2200mAh
- Belt clip
- Wrist strap















