
Number
Total (€ 1,995.80 / piece)
€ 1,995.80
plus VAT.
14-day return policy included
Highlights & Details
Aliencell X1 Laser engraver 40W
- 24" × 18" Expansive Workspace
- Generous 610 × 465 mm working area designed for large-scale projects, batch production, and compatibility with over 300 materials.
- 20,000 mm/s² Acceleration
- Advanced AI vibration compensation delivers stable, high-speed engraving and cutting without compromising precision.
- AI Vision & Positioning
- Dual 8 MP cameras featuring AI distortion correction pair with cross-laser positioning for effortless, real-time alignment.
- 6.86"" Smart Touch Panel
- Integrated Linux-based Smart OS with built-in memory enables offline task processing and intuitive, PC-free control.
- Beginner-Friendly Workflow
- Automatic parameter recommendations via Aliencell Space and real-time previews ensure fast results from day one.
- Comprehensive Safety Suite
- Includes 10+ global certifications, fireproof construction, 10 flame sensors, and continuous real-time air monitoring.
- Independent Operation
- Fully compatible with Lightburn and Aliencell Space for flexible software choice.
Technical specifications
- Laser Power: 40 W
- Compatibility Kit: 20 W Diode Laser, 60 W Diode Laser
- Spot Size: 40 W - 0.08 × 0.10 mm
- Modulation Mode: CW
- Modulation Frequency: 20 kHz
- Working Speed: Max 600 mm/s
- Acceleration Max: 20,000 mm/s²
- Max. cutting speed of one-pass cutting (3 mm Basswood): 40 W - 16 mm/s
- Working Area: 24.0"" × 18.3"" (610 × 465 mm)
- Positioning Method: Camera Positioning / Manual Positioning
- Focus Mode: Auto Focus
- Built-in Positioning Camera: Dual 8 MP
- Security Camera: 480P@30fps for Remote Monitoring
- Touch Panel: 6.86"" LCD
- Functions: Auto focus, photo positioning, cross laser, intelligent laser temperature control, flame detection, remote video monitoring, external control screen (built-in Linux, 8 GB memory), PM10 detection, open flame alarm, resume after power outage, cover detection, tray detection, self-check & calibration system, advanced motion stabilization
- Wireless: Wi-Fi 2.4G & 5G, Bluetooth 5.2 (for air pump and air purifier connections)
- Connection: USB / Wi-Fi / Local Area Network
- Interface Ports: 1x USB Type-C®, 4x Mini USB, 1x USB-A, 1x USB key port, 1x air pump port, 1x rotary port, 1x fire safety slot, 1x power input (built-in power module, no need to replace PSU for different laser powers)
- Operating System Support: Windows 10+ & macOS
- Software: Aliencell Space / LightBurn
- Supported File Formats: SVG, DXF, JPG, PNG, BMP
- Supported Materials: 300+
- Input Power: AC 100~240 V, 50/60 Hz, 350 W
- Certifications & Regulatory Compliance: FCC, ISED (IC), CE (RED), FDA Class I, RoHS 2.0, EN 60825-1, EAC, PSE, UKCA, SAA, RCM, TELEC
- Product type
Laser engraver
- Laser category
1
- Dim
(L x W x H) 903 x 787 x 213 mm
- Length
903 mm
- Width
787 mm
- Height
213 mm
- Weight
29.5 kg
- Work surface width
610 mm
- Work surface length
465 mm
- Operating voltage
100 V AC
240 V AC
- Features
Electronically adjustable Z axis
Engraver
Air filter system
Built-in camera
Air-cooled
Touch IPC
Wi-Fi
- Laser power
40 W
- Material to be processed
Wood
Metal
Plastic
Vinyl
Paper
Silicone
Rubber
Leather-covered
Slate
Glass (lead-free)
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3804710 Aliencell Laser engraver X1 40W machine Electronically adjustable Z axis, Engraver, Air filter system, Built-in camera,
Description
The Aliencell X1 laser cutting machine with 40 W diode laser offers a working area of 610 x 465 mm for large-scale projects and series production in the B2B area. The system supports the processing of over 300 different materials and enables an independent offline operation through an integrated 6.86-inch touch panel (including 8 GB memory).
High processing speed
With a maximum acceleration of 20,000 mm/s² and AI vibration compensation, the device enables stable and rapid engraving processes. The maximum cutting speed at one pass is 16 mm/s (tested on 3 mm Basswood) for this powerful 40 W model.
Camera-supported positioning
Two integrated 8 MP cameras with AI distortion correction work together with a cross laser positioning. This makes it easier for the user to align the workpieces in real time.
Built-in security features
The laser engraver is equipped with 10 flame sensors, open flame detection and continuous PM10 air monitoring. The sensors react immediately if there are impacts, inclines or open covers. A power failure does not result in loss of data, since the engraving can then be continued.
High processing speed
With a maximum acceleration of 20,000 mm/s² and AI vibration compensation, the device enables stable and rapid engraving processes. The maximum cutting speed at one pass is 16 mm/s (tested on 3 mm Basswood) for this powerful 40 W model.
Camera-supported positioning
Two integrated 8 MP cameras with AI distortion correction work together with a cross laser positioning. This makes it easier for the user to align the workpieces in real time.
Built-in security features
The laser engraver is equipped with 10 flame sensors, open flame detection and continuous PM10 air monitoring. The sensors react immediately if there are impacts, inclines or open covers. A power failure does not result in loss of data, since the engraving can then be continued.
Features
- X1 diode laser engraver features:
- Fully automatic focusing
- Photo positioning
- Cross laser guide
- Switchable 20 W, 40 W, and 60 W laser heads
- Power compensation for laser temperature rise
- Laser flame detection
- Vibration suppression
- Tilt alarm
- Remote video monitoring
- External touch-control screen (built-in system with 8 GB storage)
- PM10 detection
- Laser impact alarm
- Open flame alarm
- Power failure continuation engraving
- Cover detection
- Tray detection
- Full-body self-check
- Machine OTA upgrades
- One-click operation
- Machine self-maintenance
Scope of delivery
- Aliencell laser cutter X1
- 40 W laser module
- Distance sensor
- Smoke exhaust module
- 2 m smoke exhaust pipe
- 4x exhaust pre-filter
- 23x cutting slat
- 4x material clamp
- Hex key
- 2x USB key
- 2x lens mount
- 1.2 m power cable
- 1.5 m USB-A to USB-C® cable
- USB-A to USB-C® adapter
- 2x Φ 6 mm push-to-connect fitting
- User manual
- Material pack















