
Alienware Alienware AW2725DF Monitor PC 67.8 cm (26.7) 2560 x 1440 Pixel Quad HD QD-OLED N Gaming screen EEC G (A - G) 6
Highlights & Details
Alienware Alienware AW2725DF Monitor PC 67.8 cm (26.7) 2560 x 1440 Pixel Quad HD QD-OLED N Gaming screen
- Screen size 67.8 cm (26.7 inch) QHD, 2560 x 1440 p;Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: AMD Radeon FreeSync, Blue light reduction, Flicker-free technology, Swivelling, Tiltable, Pivoted, Height adjustable, VESA Mount 100 x 100 mm
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
678.2 cm
- Screen size diagonal (inches)
26.7 inch
- Screen size diagonal (inches)
26 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
360 Hz
- Response time
0.03 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1500000 : 1
- Pixel density (PPI)
111
- Dot pitch
0.223 mm
- Factory colour
Black
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- Features
AMD Radeon FreeSync
Blue light reduction
Flicker-free technology
Swivelling
Tiltable
Pivoted
Height adjustable
VESA Mount 100 x 100 mm
- Inclination
-5/+21
- Adjustable height
110 mm
- Swivel angle
20°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium Pro
- Curved monitor
No
- HDR support
Yes
- Width
609.1 mm
- Height
516.2 mm
- Depth
243.7 mm
- Weight
6.3 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 609.1 x 516.2 x 243.7 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
QD-OLED
- Range of uses
Gaming
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
67.8 cm (26.7 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
67.8 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
27.6 W
- Device depth (without stand)
67.6 mm
- Display properties
OLED
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Height (without base)
359 mm
- Type
internal
100 x 100 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637172 Alienware Alienware AW2725DF Monitor PC 67.8 cm (26.7) 2560 x 1440 Pixel Quad HD QD-OLED N Gaming screen EEC G (A - G) 6
Description
This text is machine translated.
Features
- 67.8 cm (26.7") Quad HD 2560 x 1440 OLED
- 0.03 ms, 16:9, 250 cd/m²
- USB, HDMI, DisplayPort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









