
Alienware Alienware AW2725DM Monitor PC 68.6 cm (27) 2560 x 1440 Pixel Wide Quad HD LCD Bl Gaming screen EEC F (A - G) 6
Highlights & Details
Alienware Alienware AW2725DM Monitor PC 68.6 cm (27) 2560 x 1440 Pixel Wide Quad HD LCD Bl Gaming screen
- Screen size 68.6 cm (27 inch) WQHD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD type Wide Quad HD
- Screen technology: LCD
- Panel type: Fast IPS
- Contrast ratio: 1000:1
- 0.2331 x 0.2331 mm pixel distance
- Pixel density: 109 ppi
- Dell ComfortView Technology: Yes
- Reaction time (extreme): 1 ms
- HDMI version 2.1
- Swivel angle range -20 - 20 °
- Tilt angle range -5 - 21°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
4 ms
- Brightness
400 cd/m²
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
109
- Dot pitch
0.233 mm
- Factory colour
Blue
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Inclination
-5/+21
- Adjustable height
110 mm
- Swivel angle
20°
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync
NVIDIA G-SYNC
VESA adaptive sync
- Curved monitor
No
- HDR support
Yes
- HDR-certified
VESA DisplayHDR 400
- Width
613 mm
- Height
519.5 mm
- Depth
206 mm
- Weight
6.22 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613 x 519.5 x 206 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
WQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
WQHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
25 W
- Device depth (without stand)
67.2 mm
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Height (without base)
363.7 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
4.23 kg
- Width (without stand)
613 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
0 - 12191 m
- USB charging port
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Built-in speaker(s)
no
- Adjustable height (max)
11 cm
- Pivot
yes
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Cable management
yes
- Picture-in-Picture
yes
- Horizontal scan range
30 - 285 kHz
- Response time (fast)
2 ms
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Picture-by-Picture (PbP)
yes
- DCI-P3 coverage
95 %
- VESA Adaptive Sync support
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
25 kWh
- Energy consumption (HDR) per 1000 hours
36 kWh
- HDMI
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
9.82 kg
- Plug and Play
yes
- Pivot angle
-90 - 90°
- Bezel width (side)
8.13 mm
- Bezel width (top)
8.13 mm
- Bezel width (bottom)
1.99 cm
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 180 Hz
- Viewable size, horizontal
59.7 cm
- Power consumption (max)
80 W
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637158 Alienware Alienware AW2725DM Monitor PC 68.6 cm (27) 2560 x 1440 Pixel Wide Quad HD LCD Bl Gaming screen EEC F (A - G) 6
Description
This monitor, equipped with the latest technology, supports HDR400, so that gamers can enjoy improved colors and contrasts for a more dynamic viewing experience. The non-glare display in combination with a viewing angle of 178 degrees ensures clarity from any position and is therefore suitable for Ideal multiplayer games. Moreover, the integrated USB 3.2 Gen 1 hub and multiple input options such as HDMI and DisplayPort improve connectivity, making the monitor a versatile choice for an all-round successful gaming setup.
This text is machine translated.
Features
- 68.6cm (27") Wide Quad HD 2560 x 1440 Fast IPS
- 4ms, 16:9, 400cd/m², 1000:1
- USB, HDMI, DisplayPort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















