
Alienware Alienware AW3225QF Monitor PC 81.3 cm (32) 3840 x 2160 Pixel 4K Ultra HD QD-OLED Gaming screen EEC G (A - G) 8
Highlights & Details
Alienware Alienware AW3225QF Monitor PC 81.3 cm (32) 3840 x 2160 Pixel 4K Ultra HD QD-OLED Gaming screen
- Screen size 81.3 cm (32 inch) 4K, 3840 x 2160 p;Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: AMD Radeon FreeSync, Blue light reduction, Flicker-free technology, VESA DisplayHDR 400, VESA Mount 100 x 100 mm, Pivoted, Height adjustable, Tiltable, Swivelling, HDR
Technical specifications
- HD type 4K Ultra HD
- Screen technology: QD-OLED
- Contrast ratio (dynamic): 1500000:1
- 0.1814 x 0.1814 mm pixel distance
- Pixel density: 140 ppi
- Dell ComfortView Technology: Yes
- Product color: Black, white
- Back illumination: Yes
- HDMI version 2.1
- Swivel angle range -20 - 20 °
- Tilt angle range -5 - 21°
- European Energy Labelling Register (EPREL) code: 1830139
- Dell display manager (DDM) compatible: Yes
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
81.28 cm
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.03 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1500000 : 1
- Pixel density (PPI)
111
- Dot pitch
0.229 mm
- Factory colour
Multicolour
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
AMD Radeon FreeSync
Blue light reduction
Flicker-free technology
VESA DisplayHDR 400
VESA Mount 100 x 100 mm
Pivoted
Height adjustable
Tiltable
Swivelling
HDR
- Inclination
-5/+21
- Adjustable height
110 mm
- Swivel angle
20°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
NVIDIA G-SYNC
- Curved monitor
Yes
- HDR support
Yes
- HDR-certified
VESA DisplayHDR 400
- Width
715.6 mm
- Height
582.8 mm
- Depth
305.7 mm
- Weight
8.94 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 715.6 x 582.8 x 305.7 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
30 inch - 32 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
81.3 cm (32 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
81.3 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
42.5 W
- Cable length
1.8 m
- Device depth (without stand)
106.4 mm
- Display properties
OLED
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Height (without base)
421.9 mm
- Type
internal
100 x 100 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637173 Alienware Alienware AW3225QF Monitor PC 81.3 cm (32) 3840 x 2160 Pixel 4K Ultra HD QD-OLED Gaming screen EEC G (A - G) 8
Description
With a response time of 0.03 ms and a refresh rate of up to 240 Hz, this monitor is designed for competitive games and provides for a fluent and response game play. Due to the Nvidia G-SYNC-compatible and VESA adaptive sync technologies tearing and stuttering are avoided.
Alienware 32 Gaming Monitor is not only about performance, but also about comfort and style. The monitor is characterized by a slim, 3-sided, frameless design and an adjustable AlienFX lighting system, WAS makes it an excellent addition for each setup. With its HDMI, DisplayPort and USB 3.2 Gen 1 ports, it offers versatile options for connecting all your devices. Enhance your gaming experience with this monitor.
This text is machine translated.
Features
- 32" (81.3cm) 4K Ultra HD 3840 x 2160 OLED
- 0.03 ms, 16:9, 250 cd/m²
- USB, HDMI, DisplayPort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























