
Alienware AW2524HF Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 0.5 ms DisplayPort IPS LCD
Alienware AW2524HF Gaming screen
Highlights & Details
- Screen size 62.2 cm (24.5 inch) Full HD, 1920 x 1080 p;Response time: 0.5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort;AMD Radeon FreeSync, Blue light reduction, HDR, Height adjustable, Tiltable, Pivoted, Swivelling, Kensington lock, VESA Mount 100 x 100 mm, Full HD
Technical specifications
- Screen technology: LCD
- Contrast ratio: 1000:1
- 0.2832 x 0.2832 mm pixel distance
- Pixel density: 90 ppi
- HDMI version 2.1
- Swivel angle range -20 - 20 °
- Tilt angle range -5 - 21°
- Energy efficiency class (HDR): G
- European Energy Labelling Register (EPREL) code: 1599210
- Sustainability Compliance: Yes
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
62.2 cm
- Screen size diagonal (inches)
24.5 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
500 Hz
- Response time
0.5 ms
- Brightness
400 cd/m²
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
90
- Dot pitch
0.283 mm
- Factory colour
Black
- Interfaces
DisplayPort
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB ports
4 x
- Features
AMD Radeon FreeSync
Blue light reduction
HDR
Height adjustable
Tiltable
Pivoted
Swivelling
Kensington lock
VESA Mount 100 x 100 mm
Full HD
- Inclination
-5/+21
- Adjustable height
110 mm
- Swivel angle
20°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
555.1 mm
- Height
500.5 mm
- Depth
243.7 mm
- Weight
5.64 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 555.1 x 500.5 x 243.7 mm
- Screen size/position settings
Swivel
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
62.2 cm (24.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
62.2 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
18.5 W
- Standby consumption
0.5 W
- Device depth (without stand)
84 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Height (without base)
328.9 mm
- Type
internal
100 x 100 mm
- Wi-Fi
No
- UKCA
yes
- Stylus included
no
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
3.65 kg
- Width (without stand)
555.1 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
5000 - 12192 m
- Remote control included
no
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
4
- Microphone in
no
- Built-in speaker(s)
no
- Adjustable height (max)
11 cm
- Pivot
yes
- Haze rate
25 %
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Horizontal scan range
30 - 510 kHz
- Response time (fast)
3 ms
- PC Audio in
no
- AC (power) in
yes
- Power adapter included
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
- Energy consumption (SDR) per 1000 hours
19 kWh
- Energy consumption (HDR) per 1000 hours
31 kWh
- HDMI
yes
- HDCP
yes
- Operating altitude
0 - 5000 m
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
9.1 kg
- Plug and Play
yes
- Pivot angle
-90 - 90°
- Bezel width (side)
5.7 mm
- Bezel width (top)
5.7 mm
- Bezel width (bottom)
2.06 cm
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 500 Hz
- Viewable size, horizontal
54.4 cm
- Power consumption (max)
74 W
- Viewable size, vertical
30.3 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3478982 Alienware AW2524HF Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 0.5 ms DisplayPort IPS LCD
Description
LIGHTNING-FAST DISPLAY REFRESH RATE
With a refresh rate of 500 Hz , which keeps pace with even the most intense gaming experiences, you can enjoy an ultra-fast gameplay and absolutely nothing will be missed.
IMPROVED GAMING ADJUSTMENT
Enhance your gameplay with built-in tools such as Dark Stabilizer, Console Mode, Frame Rate Counter and Timer. To improve the gaming experience, the four unique overlays provide for a better view:
Night view;
Offers a better view in dark game scenarios through higher contrast and more clarity.
Clear view
Highlights details and provides clarity in game scenarios with natural light.
Chrome Vision
Dynamically represents a heat map for any game, through which game objects can be distinguished from the background.
Rehair cross
Always visible in the game to support the goal in hard battles.
HIGH RESPONSE SPEED
The response time of 0.5 ms provides for a smooth game play with less blur and ghost effects for a crystal-clear graphics.
INTERRUPTIBLE ACTION
With the latest AMD FreeSync™ Premium and VESA Adaptive Sync certification, you'll enjoy a smoother, smooth and uninterrupted gaming experience.
ADVANTAGEOUS FROM EVERY VIEWING ANGLE
The fast IPS technology delivers consistent colors without any blurredness, however you set up your monitor.
HIGHER IMAGE POWER
With 99% sRGB color coverage, you can view your game world with true-to-life graphics and brilliant colors.
For a more comfortable and longer Game play the constantly switched on, TÜV-certified ComfortView Plus Low Blue Light hardware solution reduces the strain on the eyes and still provides for bright colors.
DESIGN FOR GAMERS
Inspired by e-sport, the Legend 2.0 design includes an adjustable stand, hexagonal base and a retractable headset strap – so you can play the way you want.
HEAD BRACKET
With the built-in retractable headset bracket your desk is always tidy.
HEXAGONAL BASE
Gain more space with the hexagonal base for flexible mouse and keyboard placement.
ADJUSTABLE STANDS
Maximize gaming comfort with a fully adjustable stand.
This text is machine translated.
Features
- 62.2cm (24.5") Full HD 1920 x 1080 W LED IPS
- 0.5ms, 16:9, 400cd/m², 1000:1
- USB, HDMI, DisplayPort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










