
Alienware AW2725D Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.03 ms DisplayPort OLED
Alienware AW2725D Gaming screen
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 0.03 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort;VESA Mount 100 x 100 mm, G-Sync, AMD Radeon FreeSync, Blue light reduction, Height adjustable, HDR, Swivelling, Pivoted, Tiltable, Kensington lock
Technical specifications
- HD-type Quad HD
- Screen technology: QD-OLED
- Contrast ratio 1500000:1
- 0.2292 x 0.2292 mm pixel distance
- Pixel density: 111 ppi
- Dell ComfortView Technology: Yes
- HDMI version 2.1
- Swivel angle range -20 - 20 °
- Tilt angle range -5 - 21°
- Energy efficiency class (HDR): F
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
67.8 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
280 Hz
- Response time
0.03 ms
- Brightness
250 cd/m²
- Static contrast ratio
1500000 : 1
- Pixel density (PPI)
111
- Dot pitch
0.229 mm
- Factory colour
Blue
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB ports
2 x
- No. of USB 3.0 ports
1 x
- Features
VESA Mount 100 x 100 mm
G-Sync
AMD Radeon FreeSync
Blue light reduction
Height adjustable
HDR
Swivelling
Pivoted
Tiltable
Kensington lock
- Inclination
-5/+21
- Adjustable height
110 mm
- Swivel angle
20°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium Pro
NVIDIA G-SYNC
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
609.5 mm
- Height
516.4 mm
- Depth
206 mm
- Weight
5.95 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 609.5 x 516.4 x 206 mm
- Screen size/position settings
Swivel
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
25.3 W
- Standby consumption
0.3 W
- Cable length
1.8 m
- Device depth (without stand)
69.5 mm
- Display properties
OLED
- Display resolution
2560 x 1440 Pixel
- Height (without base)
355.6 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
3.92 kg
- Width (without stand)
609.5 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
0 - 12192 m
- USB charging port
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
1
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
no
- Adjustable height (max)
11 cm
- Pivot
yes
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Cable management
yes
- Picture-in-Picture
yes
- Horizontal scan range
27 - 470 kHz
- HDMI cable length
1.8 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
- Picture-by-Picture (PbP)
yes
- DCI-P3 coverage
99.3 %
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
25 kWh
- Energy consumption (HDR) per 1000 hours
25 kWh
- HDMI
yes
- HDCP
yes
- Operating altitude
0 - 5000 m
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
9.09 kg
- Plug and Play
yes
- Pivot angle
-90 - 90°
- Bezel width (side)
9.64 mm
- Bezel width (top)
6.14 mm
- Bezel width (bottom)
1.57 cm
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 280 Hz
- Viewable size, horizontal
59 cm
- Power consumption (max)
120 W
- Viewable size, vertical
33.4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3478990 Alienware AW2725D Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.03 ms DisplayPort OLED
Description
Experience breathtaking QD-OLED pictures with this new 68.58 cm (27") QHD monitor. Immerse yourself in new worlds with intense graphics, vibrant colors, smooth and responsive gameplay, simple connectivity and impressive design.
Stunning QD OLED images in QHD
Enjoy an excellent screen performance with lively pictures and rich colors. Immerse yourself in unimaginable virtual worlds with the superior color accuracy and brilliance of QD-OLED.
True-to-life graphics
Pin-sharp images with true-to-life colors, thanks to a 99.3% color coverage according to DCI-P3 with a color accuracy of Delta E below 2.
Detailed contrasts
Experience deep shadows and breathtaking brightness with an infinite contrast ratio, VESA DisplayHDR True Black 400-certification and a top brightness of 1,000 cd/m².
Comfortable gaming
The hardware-based solution ComfortView Plus for low blue-light emissions optimizes the eye comfort and minimizes distractions without color distortion.
More fluid movements, more responsive ACTION
Enjoy absolutely smooth gameplay thanks to a fast refresh rate and response time. Experience smooth and uninterrupted gaming with the latest Adaptive Sync technologies such as Nvidia® G-SYNC® compatible AMD FreeSync™ Premium Pro and VESA AdaptiveSync.
Designed for gaming purposes
Experience comfortable gaming with a unique design, designed for ergonomic support, space-saving efficiency and versatile connectivity – packed in the new, slim Alienware in the color "Interstellar Indigo".
Durable display
An advanced KI algorithm in combination with a graphite film heat sink ensures optimal pixel performance and protects your screen against unwanted burning.
This text is machine translated.
Features
- 68.6 cm (27") Quad HD 2560 x 1440 OLED
- 0.03ms, 16:9, 250cd/m², 1500000:1
- USB, HDMI, DisplayPort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










