
Alienware AW2725Q Gaming screen EEC G (A - G) 67.8 cm (26.7 inch) 3840 x 2160 p 16:9 0.03 ms DisplayPort OLED
Alienware AW2725Q Gaming screen
Highlights & Details
- Screen size 67.8 cm (26.7 inch) 4K, 3840 x 2160 p;Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort;AMD Radeon FreeSync, G-Sync, VESA DisplayHDR 400, UHD resolution, VESA Mount 100 x 100 mm, Kensington lock, Pivoted, Tiltable, HDR, Height adjustable, Swivelling
Technical specifications
- HD type 4K Ultra HD
- Screen technology: QD-OLED
- Contrast ratio (dynamic): 15000000:1
- 0.153 x 0.153 mm pixel distance
- Pixel density: 166 ppi
- HDMI version 2.1
- Swivel angle range -20 - 20 °
- Tilt angle range -5 - 21°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
67.8 cm
- Screen size diagonal (inches)
26.7 inch
- Screen size diagonal (inches)
26 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.03 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
15000000 : 1
- Pixel density (PPI)
163
- Dot pitch
0.153 mm
- Factory colour
Black
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB ports
5 x
- Features
AMD Radeon FreeSync
G-Sync
VESA DisplayHDR 400
UHD resolution
VESA Mount 100 x 100 mm
Kensington lock
Pivoted
Tiltable
HDR
Height adjustable
Show more
- Inclination
-5/+21
- Adjustable height
110 mm
- Swivel angle
20°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
NVIDIA G-Sync Compatible
AMD FreeSync Premium Pro
VESA adaptive sync
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
609.5 mm
- Height
516 mm
- Depth
210 mm
- Weight
6.37 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 609.5 x 516 x 210 mm
- Screen size/position settings
Swivel
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
67.8 cm (26.7 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
67.8 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
39.4 W
- Standby consumption
0.5 W
- Device depth (without stand)
72.6 mm
- Display properties
TFT
- Display resolution
3840 x 2160 Pixel
- Height (without base)
356 mm
- Type
internal
100 x 100 mm
- Wi-Fi
No
- UKCA
yes
- Stylus included
no
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
4.3 kg
- Width (without stand)
609.5 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
5000 - 12192 m
- Wall mountable
yes
- Remote control included
no
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
no
- Adjustable height (max)
11 cm
- Pivot
yes
- Digital horizontal frequency
27 - 583 kHz
- Digital vertical frequency
48 - 240 Hz
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Cable management
yes
- Picture-in-Picture
yes
- HDMI cable length
1.8 m
- DisplayPort cable length
1.8 m
- DCI-P3 coverage
99 %
- VESA Adaptive Sync support
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
39 kWh
- Energy consumption (HDR) per 1000 hours
39 kWh
- HDMI
yes
- HDCP
yes
- Operating altitude
0 - 5000 m
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
9.96 kg
- Plug and Play
yes
- Pivot angle
-90 - 90°
- Bezel width (side)
9.77 mm
- Bezel width (top)
6.04 mm
- Bezel width (bottom)
1.7 cm
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59 cm
- Power consumption (max)
190 W
- Viewable size, vertical
33.3 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3478988 Alienware AW2725Q Gaming screen EEC G (A - G) 67.8 cm (26.7 inch) 3840 x 2160 p 16:9 0.03 ms DisplayPort OLED
Description
Experience the ultimate visual reproduction and QD OLED top performance in a slim 68.58 cm (27") display. Experience the world's highest pixel density of a 166 PPI, 4K resolution, incredible color accuracy and Dolby Vision HDR.
Gaming with ultimate clarity
Admire the fascinating details of advanced, ultra-precise QD OLED ink jet printing technology, which enables a super-dense resolution of 166 PPI at 4K.
Pin sharp images with impressive color fidelity
Immerse yourself in virtual worlds with a responsive refresh rate of 240 Hz and impressive, true-to-life color accuracy.
Developed for gamers
Our new design combines innovative 360-degree ventilation with improved cable routing and efficient space usage.
Durable display
An improved KI algorithm in combination with a graphite film protects your screen against unwanted burning.
Responsible gaming
Track your environmental goals. This monitor is made from environmentally friendly materials, including 83% recycled plastic (including closed-circuit plastics), 100% recycled aluminum and 10% recycled steel. It is supplied in a 100% renewable packaging, which is also recyclable.
Support upgrade
Upgrade to Alienware Care and get support from our experts around the clock for your monitor, including setup, configuration, software support, troubleshooting, and smooth compatibility with other brands of hardware.
Ultimate visual reproduction with maximum picture sharpness
New, breathtaking depth of detail brings games to life. Super density 166 PPI, the highest pixel density of all Alienware monitors, combined with QD OLED technology, provide remarkable clarity, high color accuracy, and exceptionally well rendered dark scenes.
Incredible HDR with Dolby Vision™
An endless contrast ratio, Dolby Vision™ and VESA DisplayHDR True Black 400 produce a greater visual depth and an impressive selection of dark to bright colors in each scene.
Excellent color and movement representation
True-to-life graphics
Get true-to-life details with Delta E color accuracy at 2.
Thanks to ComfortView Plus, the integrated hardware for less emission of blue light, you benefit from less eye strain and improved color accuracy.
Colour representation
Whether you're working professionally on video and images, playing games or developing, you'll always enjoy a full coverage of 99% DCI-P3.
Impressive liquid
Blurred and ghosting are a thing of the past thanks to a response time of 0.03 ms and a refresh rate of 240 Hz.
More than just gaming
When editing color-sensitive videos or pictures, the Creator mode provides exceptional color accuracy.
Game play without screen tearing
Say goodbye to screen teaming and jerking thanks to Nvidia G-SYNC compatibility, AMD FreeSync™ Premium Pro and VESA AdaptiveSync certifications.
Unmistakable design
Enhance your workplace with a bold appearance.
Optimized ventilation
Integrated 360 degree ventilation between display and rear housing for better performance
Optimal use of space, better organization
A small footprint makes for optimal space usage and the raised stand offers a hidden cable guide.
Ultimate control
Full support for Alienware Command Center 6.6.
A new standard for QD OLED details
To achieve the ultimate visual fidelity, we have applied advanced ultra-precision printing technology to the QD OLED layer to maximize pixel density and provide an extremely dense 166 PPI.
This text is machine translated.
Features
- 67.8 cm (26.7") 4K Ultra HD 3840 x 2160 TFT
- 0.03 ms, 16:9, 250 cd/m²
- USB, HDMI, DisplayPort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










