
Alienware AW2725QF Gaming screen EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 0.5 ms DisplayPort IPS LCD
Alienware AW2725QF Gaming screen
Highlights & Details
- Screen size 68.6 cm (27 inch) UHD, 3840 x 2160 p;Response time: 0.5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort;G-Sync, HDR, Tiltable, Swivelling, Pivoted, UHD resolution, Height adjustable
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- 0.1554 x 0.1554 mm pixel distance
- Pixel density: 163 ppi
- HDMI version 2.1
- Swivel angle range -20 - 20 °
- Tilt angle range -5 - 21°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.5 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
0.5 ms
- Brightness
400 cd/m²
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
163
- Dot pitch
0.155 mm
- Factory colour
Black
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.2
4 x
- No. of USB 3.0 ports
1 x
- Features
G-Sync
HDR
Tiltable
Swivelling
Pivoted
UHD resolution
Height adjustable
- Inclination
-5/+21
- Adjustable height
110 mm
- Angular position
90°
- Swivel angle
20°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
NVIDIA G-Sync Compatible
VESA adaptive sync
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 600
- Width
611.4 mm
- Height
518.7 mm
- Depth
243.7 mm
- Weight
6.73 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 611.4 x 518.7 x 243.7 mm
- Screen size/position settings
Swivel
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
UHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
26.1 W
- Standby consumption
0.3 W
- Device depth (without stand)
67.4 mm
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- Height (without base)
361.2 mm
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
4.75 kg
- Width (without stand)
611.4 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
5000 - 12192 m
- Colour depth
8 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
no
- Adjustable height (max)
11 cm
- Pivot
yes
- sRGB coverage (typical)
100 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Cable management
yes
- Picture-in-Picture
yes
- Horizontal scan range
30 - 430 kHz
- Response time (fast)
3 ms
- HDMI cable length
1.8 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
- DCI-P3 coverage
95 %
- VESA Adaptive Sync support
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
68 kWh
- HDMI
yes
- HDCP
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
11.2 kg
- Plug and Play
yes
- Pivot angle
-90 - 90°
- Bezel width (side)
7.35 mm
- Bezel width (top)
7.35 mm
- Bezel width (bottom)
1.82 cm
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 180 Hz
- Viewable size, horizontal
59.7 cm
- Power consumption (max)
140 W
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3478983 Alienware AW2725QF Gaming screen EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 0.5 ms DisplayPort IPS LCD
Description
IPS gaming monitor with Dual resolution and native 4K and FHD resolution
One monitor, two modes, no compromises. Get the best out of every game - with two different modes on one monitor. The native 4K mode (3,840 x 2,160) improves every detail of visually intensive games at 180 Hz, while the native FHD mode (1,920 x 1,080) with a refresh rate of 360 Hz provides excellent motion clarity and response speed.
Experience near to your skin with Dolby Vision
Experience rich contrast between dark and bright shades with Dolby Vision and the VESA DisplayHDR™ 600 certification.
Colour representation
Experience dynamic, brilliant colors with a DCI-P3 color coverage of 95%.
True-to-life graphics
Capture lifelike nuances with your monitor – thanks to the calibration with Delta E<2-color accuracy.
Low blue light emission
ComfortView Plus provides integrated hardware for reducing blue light emissions for lower eye strain and excellent color accuracy.
Competitive speed of 360 Hz
Developed for quick Game play
Lightning-fast reactions and an excellent sharpness of movement even at high speeds with 360 Hz at FHD-resolution.
Pin-sharp and clear movements
The super-fast gray-to-gray response time of 0.5 ms reduces blur and ghosting in both modes.
Smooth gaming without screen tearing
Nvidia® G-SYNC® compatibility and VESA AdaptiveSync certification for smooth and uninterrupted crystal clear graphics in both modes.
Ultimate versatility
The Creator mode is designed for content creator and game developers whose color-critical tasks require accurate colors. Depending on your work needs, you can choose between the native (DCI-P3) and sRGB color spectrum and the gamma adjustment feature.
With Picture-In-Picture (PIP) and Picture-By-Picture (PBP) functions, two PC sources can be displayed simultaneously for a new dimension of multitasking.
Yes, even console gaming
In special console mode, you can adjust the color and gamma settings as well as HDR source mapping to experience the ultimate 4K Dolby Vision gaming on consoles.
Experience spectacular details in 4K with a refresh rate of 120 Hz in compatible console games via HDMI 2.1 FRL with high bandwidth.
Enjoy smooth movements as well as additional reaction speed of the controller while gaming at gaming consoles by the support of variable refresh rate (VRR) and Auto Low Latency mode (ALL).
Thanks to earc compatibility you can hear every detail when your Dolby Atmos speakers and sound bars are connected.
This text is machine translated.
Features
- 68.6 cm (27") 4K Ultra HD 3840 x 2160 Edge LED IPS
- 0.5ms, 16:9, 400cd/m², 1000:1
- USB, HDMI, DisplayPort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







