
Alienware AW3425DW Gaming screen EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 0.03 ms DisplayPort OLED
Highlights & Details
Alienware AW3425DW Gaming screen
- Screen size 86.4 cm (34 inch) WQHD, 3440 x 1440 p;Response time: 0.03 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort;AMD Radeon FreeSync, G-Sync, HDR, Height adjustable, USB docking station, VESA Mount 100 x 100 mm, Tiltable, Pivoted, Curved, Swivelling, Kensington lock
Technical specifications
- HD type Wide Quad HD
- Screen technology: QD-OLED
- Contrast ratio 1500000:1
- 0.2315 x 0.2315 mm pixel distance
- Pixel density: 110 ppi
- Dell ComfortView Technology: Yes
- HDMI version 2.1
- Swivel angle range -20 - 20 °
- Tilt angle range -5 - 21°
- Energy efficiency class (HDR): F
- AlienFX lighting: Yes
- Product type
Gaming screen
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.8 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.03 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1500000 : 1
- Static contrast ratio
1500000 : 1
- Pixel density (PPI)
110
- Dot pitch
0.231 mm
- Factory colour
Blue
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB ports
2 x
- No. of USB 3.0 ports
1 x
- Features
AMD Radeon FreeSync
G-Sync
HDR
Height adjustable
USB docking station
VESA Mount 100 x 100 mm
Tiltable
Pivoted
Curved
Swivelling
Show more
- Inclination
-5/+21
- Adjustable height
110 mm
- Swivel angle
20°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium Pro
NVIDIA G-SYNC
VESA adaptive sync
- Curved monitor
Yes
- Monitor curvature
1800R
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
814.1 mm
- Height
555.1 mm
- Depth
232 mm
- Weight
7.73 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 814.1 mm x 555.1 mm
- Screen size/position settings
Swivel
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
33 inch - 37 inch
- Display type
21:9
- Range of uses
Gaming
- Display resolution mode
WQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
31 W
- Standby consumption
0.5 W
- Device depth (without stand)
111.2 mm
- Length
600 cm
- Display properties
OLED
- Display resolution
3440 x 1440 Pixel
- Height (without base)
361.6 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
5.09 kg
- Width (without stand)
814.1 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
0 - 12192 m
- USB charging port
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
1
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
no
- Adjustable height (max)
11 cm
- Pivot
yes
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Cable management
yes
- Picture-in-Picture
yes
- Horizontal scan range
27 - 389 kHz
- Flicker-free technology
yes
- Picture-by-Picture (PbP)
yes
- DCI-P3 coverage
99.3 %
- VESA Adaptive Sync support
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
31 kWh
- Energy consumption (HDR) per 1000 hours
31 kWh
- HDMI
yes
- HDCP
yes
- Anti-reflective
yes
- Operating altitude
0 - 5000 m
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
13 kg
- Plug and Play
yes
- Pivot angle
-5 - 5°
- Bezel width (side)
1.04 cm
- Bezel width (top)
7.53 mm
- Bezel width (bottom)
1.69 cm
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 240 Hz
- Viewable size, horizontal
80 cm
- Power consumption (max)
190 W
- Viewable size, vertical
33.7 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3478989 Alienware AW3425DW Gaming screen EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 0.03 ms DisplayPort OLED
Description
Our generous 86.36 cm (34") QD OLED monitor offers seamless speed and super-fluid movements with intuitive functionality and connectivity.
Brilliant images and colors
Expand your field of view with WQHD and a 1800R curved combined with the incredible color spectrum and clarity of QD-OLED, which lets you immerse yourself in other worlds in comfort.
Unbeatable speed
Adaptive synchronization technologies such as Nvidia® G-SYNC® Compatible, AMD FreeSync Premium Pro and VESA AdaptiveSync provide an effortless gaming experience.
Mobility without compromises
Enjoy comfortable gaming with a distinctive design designed for ergonomics, space efficiency and versatile connectivity.
This text is machine translated.
Features
- 86.4cm (34") wide Quad HD 3440 x 1440 OLED
- 0.03ms, 21:9, 250cd/m², 1500000:1
- USB, HDMI, DisplayPort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












