
Alienware DELL Alienware 32 Gaming Monitor AW3225DM 79.94cm 31.5inch VA 2560x1440 16:9 400 Gaming screen EEC G (A - G) 8
Highlights & Details
Alienware DELL Alienware 32 Gaming Monitor AW3225DM 79.94cm 31.5inch VA 2560x1440 16:9 400 Gaming screen
- Screen size 80 cm (31.5 inch) WQHD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: USB docking station, WQHD resolution, VESA Mount 100 x 100 mm, VESA DisplayHDR 400, Tiltable, Height adjustable, Kensington lock, Curved
Technical specifications
- HD type Wide Quad HD
- Screen technology: LCD
- Panel type VA
- Contrast ratio 3000:1
- 0.2724 x 0.2724 mm pixel distance
- Pixel density: 93 ppi
- Dell ComfortView Technology: Yes
- Reaction time (extreme): 1 ms
- HDMI version 2.1
- Tilt angle range -5 - 21°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
4 ms
- Brightness
400 cd/m²
- Static contrast ratio
3000 : 1
- Pixel density (PPI)
93
- Dot pitch
0.272 mm
- Factory colour
Blue
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
USB docking station
WQHD resolution
VESA Mount 100 x 100 mm
VESA DisplayHDR 400
Tiltable
Height adjustable
Kensington lock
Curved
- Inclination
-5/+21
- Adjustable height
110 mm
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync
VESA adaptive sync
- Curved monitor
Yes
- Monitor curvature
1500R
- HDR support
Yes
- HDR-certified
VESA DisplayHDR 400
- Width
707.4 mm
- Height
583.3 mm
- Depth
232 mm
- Weight
9.19 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 707.4 x 583.3 x 232 mm
- Screen size/position settings
Height
Tilt
- Display size
30 inch - 32 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
WQHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
WQHD (2560 x 1440 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
33 W
- Device depth (without stand)
121.7 mm
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Height (without base)
418.7 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
6.58 kg
- Width (without stand)
707.4 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
0 - 12192 m
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Built-in speaker(s)
no
- Adjustable height (max)
11 cm
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Cable management
yes
- Picture-in-Picture
yes
- Horizontal scan range
30 - 285 kHz
- Response time (fast)
4 ms
- HDMI cable length
1.8 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
- Picture-by-Picture (PbP)
yes
112.6 BTU/h
- DCI-P3 coverage
95 %
- VESA Adaptive Sync support
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
33 kWh
- Energy consumption (HDR) per 1000 hours
39 kWh
- HDMI
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
13.7 kg
- Plug and Play
yes
- Bezel width (side)
8.47 mm
- Bezel width (top)
8.2 mm
- Bezel width (bottom)
1.82 cm
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 180 Hz
- Viewable size, horizontal
69.7 cm
- Power consumption (max)
90 W
- Viewable size, vertical
39.2 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637148 Alienware DELL Alienware 32 Gaming Monitor AW3225DM 79.94cm 31.5inch VA 2560x1440 16:9 400 Gaming screen EEC G (A - G) 8
Description
This text is machine translated.
Features
- 80.0cm (31.5") Wide Quad HD 2560 x 1440 Edge LED VA
- 4ms, 16:9, 400cd/m², 3000:1
- USB, HDMI, DisplayPort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















