
Alienware DELL Alienware 34 Gaming Monitor AW3425DWM 86.36cm 34inch VA 3440x1440 21:9 400c Gaming screen EEC G (A - G) 8
Highlights & Details
Alienware DELL Alienware 34 Gaming Monitor AW3425DWM 86.36cm 34inch VA 3440x1440 21:9 400c Gaming screen
- Screen size 86.4 cm (34 inch) WQHD, 3440 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: VESA Mount 100 x 100 mm, WQHD resolution, VESA DisplayHDR 400, USB docking station, Curved, Height adjustable, HDR, Tiltable, Pivoted
Technical specifications
- HD type Wide Quad HD
- Screen technology: LCD
- Panel type VA
- Contrast ratio 3000:1
- 0.23175 x 0.23175 mm pixel distance
- Pixel density: 110 ppi
- Dell ComfortView Technology: Yes
- Reaction time (extreme): 1 ms
- Product color: Black, blue
- Tilt angle range -5 - 21°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
4 ms
- Brightness
400 cd/m²
- Static contrast ratio
3000 : 1
- Pixel density (PPI)
110
- Dot pitch
0.232 mm
- Factory colour
Multicolour
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
VESA Mount 100 x 100 mm
WQHD resolution
VESA DisplayHDR 400
USB docking station
Curved
Height adjustable
HDR
Tiltable
Pivoted
- Inclination
-5/+21
- Adjustable height
110 mm
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
Yes
- Monitor curvature
1500R
- HDR support
Yes
- HDR-certified
VESA DisplayHDR 400
- Width
805.5 mm
- Height
554.7 mm
- Depth
232 mm
- Weight
9.09 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 805.5 mm x 554.7 mm
- Screen size/position settings
Pivoting (rotation)
Height
Tilt
- Display size
33 inch - 37 inch
- Display type
21:9
- Range of uses
Gaming
- Display resolution mode
WQHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
WQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
32 W
- Device depth (without stand)
132.5 mm
- Length
600 cm
- Display resolution
3440 x 1440 Pixel
- HDCP
Yes
- Height (without base)
360.9 mm
- Type
internal
100 x 100 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637149 Alienware DELL Alienware 34 Gaming Monitor AW3425DWM 86.36cm 34inch VA 3440x1440 21:9 400c Gaming screen EEC G (A - G) 8
Description
The monitor offers impressive picture quality with a brightness of 400 cd/m² and a contrast ratio of 3000:1, which provides for lively colors and deep black. It covers 95% of the DCI-P3 color space and is therefore suitable for games and professional content creation. Functions such as the low blue light technology and a flicker-free panel protect the eyes of the users during longer sessions. The integrated USB 3.2 Gen 1 hub and several input options improve the connectivity and user-friendliness and make this monitor Ideal for gamers and multimedia enthusiasts.
This text is machine translated.
Features
- 86.4cm (34") Wide Quad HD 3440 x 1440 Edge LED VA
- 4ms, 21:9, 400cd/m², 3000:1
- USB, HDMI, DisplayPort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- Hannspree monitor
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















