
Alienware DELL MONITOR GAMING 24,5 LED IPS FHD 16:9 0,5 MS 400 CDM 320hz, PIVOT, DP/HDMI, Gaming screen EEC E (A - G) 62
Highlights & Details
Alienware DELL MONITOR GAMING 24,5 LED IPS FHD 16:9 0,5 MS 400 CDM 320hz, PIVOT, DP/HDMI, Gaming screen
- Screen size 62.2 cm (24.5 inch) Full HD, 1920 x 1080 p;Response time: 0.5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Full HD, Flicker-free technology, Blue light reduction, Freesync, G-Sync, VESA Mount 100 x 100 mm, Pivoted, Swivelling, Tiltable, Height adjustable
Technical specifications
- Screen technology: LCD
- Contrast ratio: 1000:1
- 0.2829 x 0.2802 mm pixel distance
- Pixel density: 90 ppi
- HDMI version 2.1
- Swivel angle range -20 - 20 °
- Tilt angle range -5 - 21°
- Energy efficiency class (HDR): F
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
62.2 cm
- Screen size diagonal (inches)
24.5 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
320 Hz
- Response time
0.5 ms
- Brightness
400 cd/m²
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
90
- Dot pitch
0.283 mm
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Full HD
Flicker-free technology
Blue light reduction
Freesync
G-Sync
VESA Mount 100 x 100 mm
Pivoted
Swivelling
Tiltable
Height adjustable
- Inclination
-5/+21
- Adjustable height
110 mm
- Swivel angle
20°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
NVIDIA G-Sync Compatible
AMD FreeSync Premium
VESA adaptive sync
- Curved monitor
No
- Width
555.6 mm
- Height
500.7 mm
- Depth
206 mm
- Weight
5.68 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 555.6 x 500.7 x 206 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
62.2 cm (24.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
62.2 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
18.1 W
- Device depth (without stand)
68.9 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
329.5 mm
- Type
internal
100 x 100 mm
- Wi-Fi
No
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
3.69 kg
- Width (without stand)
555.6 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
5000 - 12192 m
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Built-in speaker(s)
no
- Adjustable height (max)
11 cm
- Pivot
yes
- Digital horizontal frequency
30 - 384 kHz
- Digital vertical frequency
48 - 320 Hz
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Cable management
yes
- HDMI cable length
1.8 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
- VESA Adaptive Sync support
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
18 kWh
- Energy consumption (HDR) per 1000 hours
23 kWh
- HDMI
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
8.19 kg
- Plug and Play
yes
- Pivot angle
-90 - 90°
- Bezel width (side)
6.21 mm
- Bezel width (top)
5.92 mm
- Bezel width (bottom)
2.1 cm
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
54.3 cm
- Power consumption (max)
65 W
- Viewable size, vertical
30.3 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637160 Alienware DELL MONITOR GAMING 24,5 LED IPS FHD 16:9 0,5 MS 400 CDM 320hz, PIVOT, DP/HDMI, Gaming screen EEC E (A - G) 62
Description
This text is machine translated.
Features
- 62.2cm (24.5") Full HD 1920 x 1080 Edge LED IPS
- 0.5ms, 16:9, 400cd/m², 1000:1
- USB, HDMI, DisplayPort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















