The ALL4176v3 IP power strip enables protecting electrical devices from electrical surges via a computer network, enabling them to be switched on and off. It is integrated into a computer network and receives a unique IP address. The configuration and operation can be performed independently of a specific platform or operating system via any web browser from the PC, MAC, webpad or Smartphone. No additional software is needed.
Each individual socket can be switched manually and programmed via the web interface. Programming takes into account, among other things, time, week and calendar days, duration, impulse switching and much more. In addition each individual socket can be switched manually via button on the device. Several ALL4176v3 can be operated independently of each other in a network. You can also work with other Allnet automation solutions, such as ALL369x Powermeter, ALL3419,
ALL4500, ALL5000, etc. together.
The optional sensors for temperature and humidity measurement extend the application possibilities of the ALL4176v3 IP-socket strip enormously.
The ALL4176v3 power strip also features a built-in current measurement module, which measures consumption/feed of the entire power strip. Measures voltage / Hz / Ampere / Watt as well as Cos.Phi factors. Everything can be written, of course, even on time control up to the recording of the data.
Example applications:
Targeted control and restart of PCs and servers from a distance
Remote reboot of router
Time-controlled elimination of unnecessary power consumption through standby devices
Complex switching scenarios in connection with other Allnet building automation products incl.
Effect of temperature, air humidity, etc.
This text is machine translated.