The ALL-MC116SPV-VDLS2 is a cost-effective unmanaged VDSL2 bridge modem with integrated 2x port PoE switch according to IEEE802.3at with max. 30W per PoE port. The G.993.2 VDSL2 standard technology for data transfer on a single pair of copper cables. Data transfer via a single copper cable pair. THE ALL-MC116SPV-VDSL2 has been specially developed for the support of the Vectoring function for Telcom & ISP up to hospitality solutions for operation at DSLAMs. The modem is therefore compatible with standard VDSL2 up to 100Mbit VDSL2 connections. The modem has 2x 10/100/1000Base-T Ethernet ports with PoE IEEE802.3at max. 30 W per port. PoE budget = 60W. Thus, this Extender offers a flexible solution for the extension of the LAN network and is perfect for the use in buildings, hotels, hospitals or other locations outside the range of 10/100/1000Base-T (Ethernet).In particular, the Vectoring technology distinguishes THE ALL-MC116SPV-VDSL2 from its brothers that it is intended for a vectoring connection to a DSLAM, whether it is used for ISP or Inhouse DSLAM later. Important to note, this is an unmanaged device. With unmanaged bridge modems, YOU DO NOT have a chance of reading the bandwidth or setting VLAN-tags etc. Of course, you can read the data on your DSLAM as they have synchronized. The 2x PoE ports according to IEEE802.3at with max. 30W per port are now Ideal for operating in hospital rooms, hotel rooms, care homes, etc. at both ports PoE devices such as All your way to operate WLAN access points and PoE tablets, as well as patient monitors or other end devices.
This text is machine translated.