
Highlights & Details
Allnet ALL-RJ45-Magnet_50er N/A 201008 Plug, straight No. of pins (RJ) 8 White 50 pc(s)
Our service for you
Technical specifications
- Packaging type
Bag
- Type
ALL-RJ45-Magnet_50er
- Product type
RJ45 socket module
- Connector type
Plug, straight
- No. of pins
8
CAT 6A
- Connector standard
RJ45
- Connection
RJ45
- Type A
RJ45
- Type B
RJ45
- No. of ports
2 x
- Weight
30 g
- Factory colour
White
- Content
50 pc(s)
- Material
ABS plastic
- RoHS-compliant
Yes
- Max. temperature
85 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2749790 Allnet ALL-RJ45-Magnet_50er Allnet ALL-RJ45-Magnet_50er N/A 201008 Plug, straight No. of pins (RJ) 8 White 50 pc(s) 2010
User & Safety Instructions
User & Safety Instructions 2749790 Allnet ALL-RJ45-Magnet_50er Allnet ALL-RJ45-Magnet_50er N/A 201008 Plug, straight No. of pins (RJ) 8 White 50 pc(s) 2010
Information
Information 2749790 Allnet ALL-RJ45-Magnet_50er Allnet ALL-RJ45-Magnet_50er N/A 201008 Plug, straight No. of pins (RJ) 8 White 50 pc(s) 2010





