
Total (€ 352.10 / piece)
€ 352.10
plus VAT.
14-day return policy included
Highlights & Details
ALLNET ALL-SG 8428 PM managed L2 Gigabit Ethernet PoE support 1U Network Switch
- 24-Port Gigabit non-blocking architecture
- It supports NWay Auto-Negotiation Protocol (10/100/1000 Mbps) and duplex mode (half/full) Auto-detection
- Supports back-pressure (half duplex), Flow Control (IEEE 802.3x and IEEE 802.3az Energy Efficient Ethernet)
- Port-based VLAN:/Tagged is based
- Link Aggregation (IEEE 802.3ad LACP)
- IGMP Snooping (v1/v2/v3)
Technical specifications
- Product type
Network switch
- Transfer rate
1000 MBit/s
- IEEE 802.3af PoE
24
- PoE ports
24
- SFP ports
4 x
- 10/100/1000 Mbps ports
24 x
- Router features
PoE
- Power supply (LOV)
mains-powered
- MAC addresses
8000
- Width
441 mm
- Height
45 mm
- Depth
270 mm
- Type
ALL-SG8428PM
- Interfaces
RJ45
SFP
- Port
24 + 4 ports
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1761308 Allnet ALL-SG8428PM ALL-SG8428PM Network switch 24 + 4 ports 1000 MBit/s PoE
User & Safety Instructions
User & Safety Instructions 1761308 Allnet ALL-SG8428PM ALL-SG8428PM Network switch 24 + 4 ports 1000 MBit/s PoE
Conformity certificate
Conformity certificate 1761308 Allnet ALL-SG8428PM ALL-SG8428PM Network switch 24 + 4 ports 1000 MBit/s PoE
Description
The new ALLNET ALL-SG 8428 PM switch provides a perfect base for small and medium-sized working groups with high network and data volumes and enables a fast data transfer in the network. With a total of 24 backward-compatible gigabit ports are connected reliable and powerful workstations and servers connected to each other. The all-SG 8428 PM can through the internal 450W power supply a maximum PoE budget of 390 W to the terminals.
The 24 Gigabit PoE ports support the PoE standard IEEE802.3af and IEEE 802.3at standard. In the switch on the side of 2 fans are installed by loosening of each of the 2 screws via hot-swap in the event of a fault quickly and easily changed. The sturdy casing made of metal is suitable for installation in a 19" cabinet, as well as also suitable for wall mounting.
This text is machine translated.
The 24 Gigabit PoE ports support the PoE standard IEEE802.3af and IEEE 802.3at standard. In the switch on the side of 2 fans are installed by loosening of each of the 2 screws via hot-swap in the event of a fault quickly and easily changed. The sturdy casing made of metal is suitable for installation in a 19" cabinet, as well as also suitable for wall mounting.
This text is machine translated.
Scope of delivery
- Splitter
- User manual







