Unlike normal switches, industrial switches stand out due to the type of installation, which is usually mounted on the DIN-HAT rail. In addition, you have extended temperature ranges and partly redundant power inputs. This means that you can supply your switch with power, for example, through a power supply unit and a Phoenix terminal connection. In addition, they are usually smaller in size, so that you can install them in lanterns, for example, although not much space is available.
The 6 Port High Power Industrial PoE+ Switch is a high-performance voltage amplifier, which was developed with our highly efficient ColdDesign technology and thus can amplify the low input voltage from 12V/24V/48V DC to up to 55V DC, in order to fulfill the requirement of the IEEE802.3at standard. The ColdDesign technology not only amplifies the input voltage but also reduces the excessive heat development to a minimum. The injector is equipped with two FSP fiber ports to extend the network by connecting additional devices via the redundant fiber optic connections. In-depth testing ensures the functionality of your security, transport, and telephony applications, providing you with a reliable partner.
ALLNET 134037. Switch type: Unemanated. Basic Switching RJ-45 Ethernet Ports type: Gigabit Ethernet (10/100/1000), number of basic switching RJ-45 Ethernet ports: 5, number of SFP modules installed: 2. Full duplex. Mac address table: 1000 entries, routing/switching capacity: 12 Gbit/s. Network standard: IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z. Power Via Ethernet (PoE) support. Wall mounting, rack installation
This text is machine translated.