With the ALL1681203 adapter, the first Allnet Powerline adapter comes on the market in accordance with HomePlug AV2 standard with Smartlink 1200 Mbps and MIMO support.
The Allnet ALL1681205 uses the latest Qualcomm Atheros QCA7500/QCA8334 chipset. It has Gigabit Ethernet RJ45 interfaces and is compatible with the Powerline standards IEEE1901/ HomePlug AV and GreenPHY. This makes it easy to use with existing Powerline devices from other manufacturers.
High data rates and quality of service (QoS) enable the use of HD multimedia applications and support you to realize high-speed digital multimedia home networks throughout the house, including IPTV services, simultaneous HD video and audio distribution, voice over IP calls, online gaming, high-speed Internet.
The ALL1681203 offers a simple plug & play networking via push button, without which a configuration via software is necessary. The Network Management Key (NMK) with its 128-bit AES hardware encryption ensures secure, authenticated access to the logical network and protects the network from hackers.
The new HomePlug AV2 standard enables highly efficient data transfer on the power cable with technologies such as Efficient Notching & High Efficiency PHY Protocol Data Unit (PPDU) Structure.
The ALL1681203 also supplies PoE according to IEEE802.3at with max. 30W power on the gigabit network connection. Via this PoE connection you can connect ideal everywhere a socket is also an IP telephone / IP camera / PoE information display "ALL4550" / PoE clock "ALL-PoE-CLK1" or PoE counter "ALL-PoE-CNT1". The max. cable length on the PoE side can be up to 100m with CAT6.
This text is machine translated.