CO2 indicator for infection control of fair ventilation in schools (FILS-R)The universal network signal lamp with integrated NDIR-CO2Sensor comes in a shapely plastic casing. The lamp is supplied with the required energy via an environment-friendly power supply unit or via PoE (power supply via a single network cable with data and power). The Allnet PoE lamp is equipped with a high-quality industrial multi-sensor, which offers a high CO2 measuring range of 0~40000ppm. Ideally (25°C, 400 - 10,000 ppm), it offers an accuracy of ± (30 ppm). The signal lamp automatically converts the measured variables into an optical standard signal, which can be represented visually in the respective color directly via the integrated LED.The room air indicator serves as a guideline for the room ventilation for infection protection of just ventilation in Caritas/kindergartens, large-day care centers, health educational day centers, offices, fitness studios, Hotels, retirement homes/nursing homes, waiting rooms, retail, club homes, Authorities and public institutions, churches or other prayer rooms and of course schools.This allows for energy-saving and demand-oriented room ventilation, thus reducing operating costs and increasing the well-being of the people in the premises.Generally, it is recommended that air be ventilated in the room air at a concentration of 1000 ppm CO2 (level yellow), but air must be ventilated from 2000 ppm (level red) to ensure an adequate quality of the room air. A threshold value of 1000 ppm is considered to be decisive for the school sector. The above limit values refer to the instantaneous value. If the CO2 concentration rises above this set value, ideally a ventilation measure – manual ventilation via windows or automatic activation of a room air system – should be taken. If the CO2 content is below the critical threshold, it can be assumed that the virus concentration in the air is also reduced.The alarm is triggered via an optical display and can be implemented optionally acoustically or via e-mail, FTP or upload to the cloud.Preset limits: (Can be changed in software)At 0~999 ppm: Level green At 1000~1999 ppm: Level yellowAt 2000~10000 ppm: Level redThe advantage of THE ALL-PoE-CO2 lamp over other CO2 lamps currently on the market is that the Allnet version has an intelligent/smart signal lamp with its own integrated web interface, where you can define your limits yourself.Added value of the Allnet solution compared to similar solutionsIf you change the guide values, such as new specifications from the Federal Environment Agency, the Allnet version can always be adapted flexibly to the new standard via the web interface.All lamps can be visualized via the integrated web interface. Through the cloud, the values can also be tracked by the parents of the class.In the Allnet version, you can also configure a recording of the values and export them as CSV/XLS data.In the Allnet version, you can configure a rule that sends the values via email if it is exceeded/fallen below etc.In Allnet version a buzzer is also installed which can be used for optional actions.The Allnet version also includes an additional sensor port from our trade fairs and control product series. Via this sensor port you can connect a variety of external sensors for temperature or air humidity up to contact inputs with magnetic contacts for recording the window openings.The high-quality Sensirion "Made in Swiss" multi-sensor has an integrated two-channel principle for measuring carbon dioxide concentration and is designed in such a way that it can automatically compensate for possible long-term drift.Possible areas of application:Office spaceWaiting room of a doctor's officePatient room in hospitalRetail sales spaceOpen plan officeConference room with the lawyer/tax consultantHotel Rooms / LobbyGymsRestaurants and barsPublic authorities / public bodiesClub homesChurches / mosques / among others prayer roomsAssisted living roomsRetirement home / nursing homeNurseryLarge-day care centersDay-care centersDay care facilitiesKittensClassroom
This text is machine translated.