
Alogic Clarity 27 5K Monitor with PD LED EEC F (A - G) 68.6 cm (27 inch) 16:9 14 ms
Highlights & Details
Alogic Clarity 27 5K Monitor with PD LED
- Screen size 68.6 cm (27 inch) , Response time: 14 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD type 5K ultra HD
- Screen technology: LED
- Contrast ratio: 1000:1
- Pixel density: 218 ppi
- Product color: Black, silver
- HDMI version 2.0
- Energy efficiency class (HDR): G
- Product type
LED
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Touchscreen (display)
Yes
- Frame rate
60 Hz
- Response time
14 ms
- Brightness
400 cd/m²
- Factory colour
Multicolour
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Audio power (max.)
10 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
17°
- HDR support
Yes
- Width
624 mm
- Height
565 mm
- Depth
220 mm
- Weight
7.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 624 x 565 x 220 mm
- Display size
24 inch - 29 inch
F (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
45 W
- Device depth (without stand)
48.3 mm
- Display properties
IPS
- Display resolution
5120 x 2880 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Acrylonitrile butadiene styrene (ABS)
Aluminium
Glass
- Height (without base)
372.2 mm
- Type
External
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Stand included
yes
- Screws included
yes
- Number of simultaneous touchpoints
10
- Headphone out
yes
- Weight (without stand)
4.8 kg
- Width (without stand)
624 mm
- Colour depth
8 Bit
- VESA mounting
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
yes
- Pivot
yes
- sRGB coverage (typical)
100 %
- Adobe RGB coverage
99 %
- AMD FreeSync
no
- USB Type-C DisplayPort Alternate Mode
yes
- Power adapter included
yes
- USB Power Delivery up to
65 W
- DCI-P3 coverage
99 %
- Energy consumption (SDR) per 1000 hours
25.7 kWh
- HDMI
yes
- Swivelling
yes
- Plug and Play
yes
- Built-in camera
no
- Tilt adjustment
yes
- Power consumption (max)
165 W
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742449 Alogic Clarity 27 5K Monitor with PD LED EEC F (A - G) 68.6 cm (27 inch) 16:9 14 ms
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













