
Alogic Clarity Max Touch UHD 4K Monitor LED EEC: F (A - G) 81.3 cm (32 inch) 16:9
ALOGIC 32C4KPDWT computer screen 81.3 cm (32") 3840 x 2160 pixels 4K Ultra HD LED touchscreen Multi-user black, silver
Highlights & Details
- Screen size 81.3 cm (32 inch)
- Energy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LED
- Market Positioning: Business
- Product color: Black, silver
- HDMI version 2.1
- Energy efficiency class (HDR): G
- Product type
LED
- Image format
16:9
- Brightness
320 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Factory colour
Multicolour
- No. of HDMI ports
2 x
- Width
726 mm
- Height
481 mm
- Depth
250 mm
- Dim
(W x H x D) 726 x 481 x 250 mm
- Display size
30 inch - 32 inch
F (A - G)
- Display
81.3 cm (32 inch)
- HDR support
Yes
- Power supply (details)
100 - 240 V
- Touchscreen (display)
Yes
- Display (cm)
81.3 cm
- Screen size diagonal (inches)
32 inch
- Device depth (without stand)
50 mm
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- Frame rate
60 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Acrylonitrile butadiene styrene (ABS)
Aluminium
Glass
- Height (without base)
430 mm
- Type
External
100 x 100 mm
- UKCA
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
6.5 kg
- Width (without stand)
725 mm
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- DC-in jack
yes
- Built-in speaker(s)
no
- Pivot
yes
- sRGB coverage (typical)
142 %
- Adobe RGB coverage
107 %
- USB Type-C DisplayPort Alternate Mode
yes
- NTSC coverage (typical)
102 %
- Power adapter included
yes
- USB Power Delivery up to
65 W
- Manual
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
32 kWh
- Energy consumption (HDR) per 1000 hours
71 kWh
- BT.2020 coverage
77 %
- Current rating
7.89 A
- HDMI
yes
- Megapixel (approx.)
8 MP
- Height (max)
61 cm
- Height (min)
48.1 cm
- LED backlight
yes
- Swivelling
yes
- Plug and Play
yes
- Built-in camera
yes
- Tilt adjustment
yes
- Power consumption (max)
150 W
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742464 Alogic Clarity Max Touch UHD 4K Monitor LED EEC: F (A - G) 81.3 cm (32 inch) 16:9
Description
Scope of delivery
- Cable
- Quick guide.










