
Alogic Clarity Max UHD 4K Monitor LED EEC F (A - G) 81.3 cm (32 inch) 16:9
Highlights & Details
Alogic Clarity Max UHD 4K Monitor LED
- Screen size 81.3 cm (32 inch) , Energy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD type 4K Ultra HD
- Contrast ratio 3000:1
- Market Positioning: Business
- Product color: Aluminium, black
- HDMI version 2.1
- Energy efficiency class (HDR): G
- Product type
LED
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
60 Hz
- Brightness
320 cd/m²
- Factory colour
Multicolour
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Audio power (max.)
5 W
- Power consumption (standby)
0.2 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
726 mm
- Height
481 mm
- Depth
250 mm
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 726 x 481 x 250 mm
- Display size
30 inch - 32 inch
F (A - G)
- Display
81.3 cm (32 inch)
- Display (cm)
81.3 cm
- Power consumption (off)
0.2 W
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Acrylonitrile butadiene styrene (ABS)
Aluminium
Glass
- Type
External
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
6.5 kg
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- DC-in jack
yes
- Built-in speaker(s)
yes
- Adjustable height (max)
42 cm
- Pivot
yes
- sRGB coverage (typical)
142 %
- Adobe RGB coverage
107 %
- USB Type-C DisplayPort Alternate Mode
yes
- NTSC coverage (typical)
102 %
- Power adapter included
yes
- USB Power Delivery up to
65 W
- Manual
yes
- Number of USB Type-C upstream ports quantity
1
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
32 kWh
- Energy consumption (HDR) per 1000 hours
71 kWh
- BT.2020 coverage
77 %
- HDMI
yes
- Swivelling
yes
- Plug and Play
yes
- Built-in camera
no
- Tilt adjustment
yes
- Power consumption (max)
150 W
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742462 Alogic Clarity Max UHD 4K Monitor LED EEC F (A - G) 81.3 cm (32 inch) 16:9
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













