

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LCD
69 cm
27 inch
27 inch
16:9
No
60 Hz
5 ms
400 cd/m²
Multicolour
1 x
2 x
10 W
0.3 W
178°
178°
Yes
623.8 mm
220 mm
415.4 mm
100 - 240 V
(W x H x D) 623.8 x 220 x 415.4 mm
24 inch - 29 inch
F (A - G)
68.6 cm (27 inch)
68.6 cm
0.2 W
48.3 mm
IPS
3840 x 2160 Pixel
with USB Power Delivery
Acrylonitrile butadiene styrene (ABS)
Aluminium
Glass
372.2 mm
External
100 x 100 mm
yes
2
yes
yes
4.8 kg
623.8 mm
yes
yes
yes
2
1
yes
yes
100 %
99 %
yes
yes
130 %
yes
65 W
97 %
1
26 kWh
45 kWh
yes
8 MP
yes
yes
0 - 90°
yes
yes
150 W
User & Safety Instructions 3742461 Alogic Clarity Pro UHD 4K Monitor LCD EEC F (A - G) 68.6 cm (27 inch) 16:9 5 ms
The necessary accessories are required to use the article as described.