
Alogic CLARITY Touch 6K Touchscreen LED EEC F (A - G) 81.3 cm (32 inch) 16:9 14 ms

Highlights & Details
Alogic CLARITY Touch 6K Touchscreen LED
- Screen size 81.3 cm (32 inch) , Response time: 14 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD-type 6K Ultra HD
- Screen technology: LED
- Contrast ratio 2000:1
- Pixel density: 216 ppi
- Market positioning: House
- Product color: Silver, black
- HDMI version 2.1
- Energy efficiency class (HDR): G
- Product type
LED
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Touchscreen (display)
Yes
- Frame rate
60 Hz
- Response time
14 ms
- Brightness
400 cd/m²
- Factory colour
Multicolour
- No. of HDMI ports
2 x
- Audio power (max.)
10 W
- Power consumption (standby)
0.5 W
- HDR support
Yes
- Width
725 mm
- Height
321 mm
- Depth
493 mm
- Weight
13.4
- Dim
(W x H x D) 725 x 321 x 493 mm
- Display size
30 inch - 32 inch
F (A - G)
- Display
81.3 cm (32 inch)
- Display (cm)
81.3 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
429 mm
- Display properties
IPS
- Display resolution
6016 x 3384 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Acrylonitrile butadiene styrene (ABS)
Glass
Aluminium
- Height (without base)
57 mm
- Type
External
100 x 100 mm
- UKCA
not relevant
- Number of speakers
2
- Stand included
yes
- Number of simultaneous touchpoints
10
- Headphone out
yes
- Width (without stand)
726 mm
- Colour depth
8 Bit
- VESA mounting
yes
- Built-in speaker(s)
yes
- sRGB coverage (typical)
100 %
- Adobe RGB coverage
99 %
- USB Power Delivery up to
95 W
- DCI-P3 coverage
99 %
- Energy consumption (SDR) per 1000 hours
32 kWh
- Energy consumption (HDR) per 1000 hours
61 kWh
- HDMI
yes
- Built-in camera
no
Documents & Downloads
Datasheet
Datasheet 3742456 Alogic CLARITY Touch 6K Touchscreen LED EEC F (A - G) 81.3 cm (32 inch) 16:9 14 ms
User & Safety Instructions
User & Safety Instructions 3742456 Alogic CLARITY Touch 6K Touchscreen LED EEC F (A - G) 81.3 cm (32 inch) 16:9 14 ms
Description
The Clarity 6K Touch's spectacular touch screen delivers crisp detail in a size never seen before. Navigate your Mac or PC like on a 32" iPad™ or create a masterpiece on this unique digital screen with our pressure-sensitive ALOGIC Active Stylus.
Fascinating 6K graphics
The unique 6016 x 3384 pixel touch-screen of the Clarity 6K needs to be seen to believe it. Thanks to the retina-friendly pixel density of 216 PPI, individual pixels merge into a breathtaking high-resolution image, providing pin-sharp texts and almost the 2.5-fold screen area of a 4K display.
A revelation in color
Developed by Creatives for Creative, Clarity delivers true-to-life colors that can be easily transferred, whether you edit photos for printing or correct new film color – with factory-calibrated color spaces and an average ΔE-value of
Discover 6K Touch
CLARITY is the world's first 6K touch screen and eliminates the barriers between you and your ideas with intuitive multi-touch controls, such as the pinch-to-Zoom gesture on both MacOS and Windows.
Your digital drawing board
Thanks to the included Clarity Fold Stand, the monitor can easily be transformed from an upright mode for daily use into an ergonomic drawing tablet that rests flat on the table.Whether the Clarity is folded up or set up, thanks to the 360° rotatable foot of the Fold Stand, it is easy, Present your work.
Developed for professionals
In combination with our Clarity Active Stylus, Clarity 6K Touch becomes a remarkable 32-inch digital drawing board, perfect for artists, architects, and all in between.
The low latency and the 4096 print stages of the Clarity Active Stylus work perfectly with the high playback accuracy of the 6016x3384 resolution of the Clarity and enable you to sketch, draft, paint or comment as on paper or a graphics tablet.
Clarity boosts your creativity
The Clarity 6K's rugged USB-C hub is the heart of your digital studio and connects your laptop with a single cable with a 90-W charging function, two USB accessories and audio.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









