
Alogic Clarity UHD 4K Monitor LED EEC G (A - G) 68.6 cm (27 inch) 21:9
Highlights & Details
Alogic Clarity UHD 4K Monitor LED
- Screen size 68.6 cm (27 inch) , Energy efficiency rating (calc): G (A - G)
- Interfaces:
Technical specifications
- HD type 4K Ultra HD
- Market Positioning: Business
- HDMI version 2.0
- Energy efficiency class (HDR): G
- Product type
LED
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
21:9
- Touchscreen (display)
No
- Frame rate
60 Hz
- Brightness
400 cd/m²
- Factory colour
Silver
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Audio power (max.)
10 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Power supply (details)
100 - 240 V
- Display size
24 inch - 29 inch
G (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
220 mm
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Acrylonitrile butadiene styrene (ABS)
Aluminium
Glass
- Height (without base)
565 mm
- Type
External
- UKCA
yes
- Number of speakers
2
- Stand included
yes
- Headphone out
no
- Weight (without stand)
7.6 kg
- Width (without stand)
624 mm
- VESA mounting
no
- Height adjustment
yes
- Built-in USB hub
no
- USB Type-A downstream ports quantity
2
- DC-in jack
yes
- Built-in speaker(s)
yes
- Pivot
yes
- Display brightness (min)
350 cd/m²
- Power adapter included
yes
- USB Power Delivery up to
90 W
- Manual
yes
- Number of USB Type-C upstream ports quantity
1
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
32 kWh
- Energy consumption (HDR) per 1000 hours
56 kWh
- HDMI
yes
- Swivelling
yes
- Built-in camera
no
- Tilt adjustment
yes
- Power consumption (max)
180 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742460 Alogic Clarity UHD 4K Monitor LED EEC G (A - G) 68.6 cm (27 inch) 21:9
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










