
Alogic EDGE 40 Ultrawide Monitor Space LCD EEC F (A - G) 101.6 cm (40 inch) 21:9 4 ms
Highlights & Details
Alogic EDGE 40 Ultrawide Monitor Space LCD
- Screen size 101.6 cm (40 inch) , Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD type Ultra Wide Quad HD
- Contrast ratio 1200:1
- Pixel density: 94 ppi
- Other operating systems support: ChromeOS
- Market positioning: Graphic design
- HDMI version 2.0
- Energy efficiency class (HDR): G
- Product type
LCD
- Screen size diagonal (inches)
40 inch
- Screen size diagonal (inches)
40 inch
- Image format
21:9
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
4 ms
- Brightness
350 cd/m²
- Factory colour
Grey
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
941 mm
- Height
570 mm
- Depth
245 mm
- Weight
11.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 941 x 570 x 245 mm
- Display size
38 inch - 40 inch
F (A - G)
- Display
101.6 cm (40 inch)
- Display (cm)
101.6 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
41 mm
- Display properties
IPS
- Display resolution
3440 x 1440 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Acrylonitrile butadiene styrene (ABS)
Aluminium
Glass
- Height (without base)
419 mm
- Type
External
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
7.46 kg
- Width (without stand)
941 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Colour depth
8 Bit
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- USB Type-C downstream ports quantity
2
- Headphone outputs
1
- Built-in speaker(s)
yes
- sRGB coverage (typical)
95 %
- Adobe RGB coverage
92 %
- Picture-in-Picture
yes
- NTSC coverage (typical)
91 %
- Power adapter included
yes
- Picture-by-Picture (PbP)
yes
- USB Power Delivery up to
90 W
- DCI-P3 coverage
90 %
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
39.5 kWh
- HDMI
yes
- Built-in camera
no
- Power consumption (max)
180 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742448 Alogic EDGE 40 Ultrawide Monitor Space LCD EEC F (A - G) 101.6 cm (40 inch) 21:9 4 ms
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










