
Alogic EDGE Ultrawide 5K Monitor LED EEC F (A - G) 101.6 cm (40 inch) 21:9 14 ms
Highlights & Details
Alogic EDGE Ultrawide 5K Monitor LED
- Screen size 101.6 cm (40 inch) , Response time: 14 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD type 5K ultra HD
- Screen technology: LED
- Contrast ratio 1200:1
- Pixel density: 139 ppi
- Market positioning: House
- HDMI version 2.0
- Energy efficiency class (HDR): F
- Product type
LED
- Screen size diagonal (cm)
102 cm
- Screen size diagonal (inches)
40 inch
- Screen size diagonal (inches)
40 inch
- Image format
21:9
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
14 ms
- Brightness
400 cd/m²
- Factory colour
Silver
- No. of DisplayPort
1 x
- Audio power (max.)
6 W
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
450 mm
- Height
370 mm
- Depth
245 mm
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 450 x 370 x 245 mm
- Display size
38 inch - 40 inch
F (A - G)
- Display
101.6 cm (40 inch)
- Display (cm)
101.6 cm
- Display properties
IPS
- Display resolution
5120 x 2160 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Acrylonitrile butadiene styrene (ABS)
Aluminium
Glass
- Type
External
100 x 100 mm
- Number of speakers
2
- Stand included
yes
- Headphone out
yes
- Cable lock slot
yes
- VESA mounting
yes
- Built-in speaker(s)
yes
- sRGB coverage (typical)
100 %
- Adobe RGB coverage
94 %
- USB Power Delivery up to
90 W
- DCI-P3 coverage
99 %
- Energy consumption (SDR) per 1000 hours
37.5 kWh
- Energy consumption (HDR) per 1000 hours
38 kWh
- HDMI
yes
- Built-in camera
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742457 Alogic EDGE Ultrawide 5K Monitor LED EEC F (A - G) 101.6 cm (40 inch) 21:9 14 ms
Description
Welcome to Edge 5K
Our stylish workplace of the future, the Edge 5K 40" Ultrawide monitor, sets new standards in productivity with 120% more pixels than our original Edge Ultrawide monitor. The brilliant display with 400 nits and the flowing picture repetition frequency of 100 Hz complete the picture. In combination with one of our industry-leading integrated docking stations, the Edge 5K redefines the ultra-wide format.
Experience all in 5K Ultrawide quality
See more. Understand more. Achieve more. The impressive 5K2K resolution of the Edge is your secret weapon to meet the diverse requirements of modern day-to-day work. It's like one-and-a-half 4K screens that span the comfort of your entire desk, combining the finest details with ease of use.
A multi-tasking machine
Edge's 5K2K panoramic resolution provides you with enough screen space to comfortably display three windows side by side, delivering the benefits of a triple screen setup in a single monitor.
As radiant as you are
The Edge is 30% Heller as an average office monitor and delivers not only lively colors and clear contrasts, but its brightness is supplemented by a matt anti-reflection coating, which eliminates reflections from windows and office lamps.
The 100 Hz image refresh rate of the Edge provides a significantly more pleasant experience than in 60 Hz screens, because fluid movements and less flickering occur.
Latest connectivity
The Edge's integrated USB-C hub offers everything you need for WAS productive work.
Elegance in every millimeter
The elegant design of the Edge reminds of the devices, which you already love, while its unbelievably thin screen sets a bold new way for monitors
Fits your Mac
With the color options Silver and Space Grey Edge is the perfect companion for your MacBook, your Mac Mini or your studio.
The perfect desktop
Edge is the perfect aesthetic supplement to our growing range of mice, keyboards, ergonomic laptop holders and wireless chargers.
Latest Design
The edge, made from beautifully hardened glass and milled aluminum, is expertly crafted with 8 mm thin frames and its bright ultra-wide screen.
Innovative, on the latest stability
To protect our planet, Edge is made from 80% recycled aluminum and durable glass, reducing harmful plastic while maximizing energy efficiency.
Multitasking made easy
Thanks to the updates for Mac and Windows, arranging apps is easier than ever. To arrange two windows side by side, simply drag a APP to the left or right edge of the screen and wait until the transparent half-screen preview appears. Then let go.
For more complex layouts, as well as some useful tips and tricks, we recommend to take a look at the official instructions of Microsoft and Apple for arranging the windows.
Safe and secure
Edge's Kensington (K-slot) security slot ensures that monitors remain safe in the off state when used on flexible workstations, shared work areas, or in customer-facing environments that are difficult to secure.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










