

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
USB-C® battery
4
10000 mAh
Li-ion
10.8 cm
24 mm
USB C®
108 mm
120 g
White
Yes
Magsafe
(L x W x H) 10.8 cm x 24 mm x 108 mm
USB-C® 1x
10000 mAh
12 V
3 A
9 V
68 mm
Acrylonitrile butadiene styrene (ABS)
10000 mAh
3 A
5 -9 V
yes
yes
3 A
3 A
1
no
yes
yes
1
15 W
yes
yes
yes
4
User & Safety Instructions 3476295 Alogic Lift 4-in-1 USB-C® battery 10000 mAh Magsafe Li-ion USB C® White