
Alogic Rapid Power Travel charger 67 W USB-C®, USB-A Power Delivery Grey Indoors USB Power Delivery (USB-PD), Quick char

Highlights & Details
Alogic Rapid Power Travel charger
- Charging compatibility: Laptop, smartphone, tablet
- Charging type: Indoors
- Energy source: AC
- Grey
- Quick charge
- 100 - 240 V 50/60 Hz Maximum output voltage 20 V
- This text is machine translated.
Technical specifications
- Product type
Travel charger
67 W
- Inputs
Travel plug adapter
Europlug
- Input voltage
100 V
240 V
- Input voltage
100 - 240 V
- No. of outputs
2 x
1 x
- Outputs
USB-C®
USB-A
- Output voltage
20 V
- Output current (max.) - rounded
1.5 A
- Max. output current
1.5 A
- Type
Rapid Power
- Suitable for
Smartphone
Tablet
Notebook
- PSU features
USB Power Delivery (USB-PD)
Quick charger
- Dim
(W x H x D) 53 x 56 x 30 mm
- Height
56 mm
- Width
53 mm
- Weight
110 g
- Factory colour
Grey
- Used at
Indoors
- Charging method
Power Delivery
- Depth
30 mm
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
IP67
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
- AC adapter included
yes
- Port 1 output current
3.35 A
- Port 2 output current
3 A
- Quantity per pack
1 Stück(e)
- Output current (12V)
3 A
- Output current (9V)
3 A
- Output current (5V)
3 A
- Minimum output voltage
5 V
- Maximum output voltage
20 V
- Storage bag
yes
- USB Type-C ports quantity
2
- USB Power Delivery up to
67 W
- Gallium nitride (GaN) transistors
yes
- Fast charging
yes
- Plug and Play
yes
- AC adapter output current
3.35 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3476294 Alogic Rapid Power Travel charger 67 W USB-C®, USB-A Power Delivery Grey Indoors USB Power Delivery (USB-PD), Quick char
Description
Scope of delivery
- 3 power adapter
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







