
Alogic USB-C® docking station DUCDV4

Alogic DUCDV4 USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): DisplayPort, HDMI®, USB 2.0, USB 3.2 1st Gen (USB 3.0), USB-C®, LAN (10/100/1000 Mbps), microSD
- No. of supported monitors: 4
- Maximum resolution:
- Key features:
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- HDMI version: 1.4b/2.0
- HD type 4K Ultra HD
- Other operating systems support: ChromeOS
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
DisplayPort
HDMI®
USB 2.0
USB 3.2 1st Gen (USB 3.0)
USB-C®
LAN (10/100/1000 Mbps)
microSD
- Interfaces
1x DisplayPort
1x USB-C®
2x USB 2.0
3x HDMI
2x USB 3.2 1st Gen (USB 3.0)
micro-SD slot
- Supported monitors
4
- Cable length
0.8 m
- Factory colour
Grey
- Width
172 mm
- Height
27 mm
- Depth
82 mm
- Weight
435 g
- Dim
(W x H x D) 172 x 27 x 82 mm
- Frame rate
60 Hz
- No. of DisplayPort
1 x
- No. of HDMI ports
3 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Keyboard layout
German, QWERTZ
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Acrylonitrile butadiene styrene (ABS)
Aluminium
- 10/100/1000 Mbps ports
1 x
- Transfer type
Corded
- Product type description
Zubehör PC
- UKCA
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
2
- Headphone outputs
1
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
yes
- USB Power Delivery up to
100 W
- Quick start guide
yes
- Maximum digital resolution
3840 x 2160 p
- Plug and Play
yes
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3476283 Alogic USB-C® docking station DUCDV4




