
Alpen 0000110319100 PRO KP 19 HSS Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5
Highlights & Details
Pro KP 19 Set in PVC 1-10X0.5
- Precision ground
- Point-exact drilling
- Optimum drilling performance through special grinding
Technical specifications
- Product type
Metal twist drill bit set
- Type
19pcs. 1 -10 mm diameter
- Type
RN
- Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
Show more
- Tip angle
118°
- Content
1 pc(s)
- Material
HSS
- Material suitability
Metal
Plastic
Non-ferrous metal
Grey iron
Malleable iron
Nickel sliver
Graphite
Steel
- Tool holder
Cylinder shank
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2308186 Alpen 0000110319100 PRO KP 19 HSS Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5
Information
Information 2308186 Alpen 0000110319100 PRO KP 19 HSS Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5
Description
This text is machine translated.






