Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
12.5 mm
- Content
1 pc(s)
- Material
HSS
- Material properties
cut
- Material suitability
Metal
Aluminium
Copper
- Tool holder
Cylinder shank
- Working length
101 mm
- Total length
151 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2205305 Alpen 0018401250100 HSS Metal twist drill bit 12.5 mm Total length 151 mm cut DIN 338 Cylinder shank 1 pc(s)
Information
Information 2205305 Alpen 0018401250100 HSS Metal twist drill bit 12.5 mm Total length 151 mm cut DIN 338 Cylinder shank 1 pc(s)
Description
Precision-ground twist drill bit with special cross-grinding, narrow tolerances and high concentricity. For machining alloyed and unalloyed steel.
This text is machine translated.
This text is machine translated.