
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
5 mm
- Content
1 pc(s)
- Material
HSS-E
- Material properties
cobalt
- Material suitability
Metal
Non-ferrous metal
- Tensile strength (max.)
1300 N/mm²
- Tool holder
Cylinder shank
- Shank Ø
5 mm
- Working length
52 mm
- Total length
86 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1285255 Alpen 62300500100 HSS-E Metal twist drill bit 5 mm Total length 86 mm cobalt DIN 338 Cylinder shank 1 pc(s)
Information
Information 1285255 Alpen 62300500100 HSS-E Metal twist drill bit 5 mm Total length 86 mm cobalt DIN 338 Cylinder shank 1 pc(s)
Description
5% cobalt-alloyed drill bit with very high thermal load-carrying capacity for drilling of materials with higher alloy content and strength above 800 N/mm².
Hints
This text is machine translated.

