
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.04
3
4% = € 1.13
€ 24.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.04 / piece)
€ 26.04
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
12 mm
- Content
1 pc(s)
- Material
HSS-E
- Material properties
cobalt
- Material suitability
Metal
Non-ferrous metal
- Tensile strength (max.)
1300 N/mm²
- Tool holder
Cylinder shank
- Shank Ø
12 mm
- Working length
101 mm
- Total length
151 mm
- Drill hole diameter
12 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1285265 Alpen 62301200100 HSS-E Metal twist drill bit 12 mm Total length 151 mm cobalt DIN 338 Cylinder shank 1 pc(s)
Information
Information 1285265 Alpen 62301200100 HSS-E Metal twist drill bit 12 mm Total length 151 mm cobalt DIN 338 Cylinder shank 1 pc(s)
Description
5% cobalt-alloyed drill bit with very high thermal load-carrying capacity for drilling of materials with higher alloy content and strength above 800 N/mm².
Hints
This text is machine translated.

