
Number
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
Only 9 Piece(s) available
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 1897
- Drill hole Ø
3 mm
- Content
1 pc(s)
- Material
HSS-E
- Material properties
cobalt
- Material suitability
Metal
Stainless steel
Non-ferrous metal
- Tensile strength (max.)
1300 N/mm²
- Tool holder
Cylinder shank
- Shank Ø
3 mm
- Working length
16 mm
- Total length
46 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1285213 Alpen 92100300100 HSS-E Metal twist drill bit 3 mm Total length 46 mm cobalt DIN 1897 Cylinder shank 1 pc(s)
Information
Information 1285213 Alpen 92100300100 HSS-E Metal twist drill bit 3 mm Total length 46 mm cobalt DIN 1897 Cylinder shank 1 pc(s)
Description
5% cobalt-alloyed drill bit with reinforced core diameter. Particularly suitable for viscous and hard materials such as rust and acid-proof chrome-nickel steels. Due to the short design very well for hand drills.
Hints
This text is machine translated.

