
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
Only 6 Piece(s) available
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 1897
- Drill hole Ø
6.8 mm
- Content
1 pc(s)
- Material
HSS-E
- Material properties
cobalt
- Material suitability
Metal
Stainless steel
Non-ferrous metal
- Tensile strength (max.)
1300 N/mm²
- Tool holder
Cylinder shank
- Working length
34 mm
- Total length
74 mm
- Drill features
short spiral length
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1285224 Alpen 92100680100 HSS-E Metal twist drill bit 6.8 mm Total length 74 mm cobalt DIN 1897 Cylinder shank 1 pc(s)
Information
Information 1285224 Alpen 92100680100 HSS-E Metal twist drill bit 6.8 mm Total length 74 mm cobalt DIN 1897 Cylinder shank 1 pc(s)
Description
5% cobalt-alloyed drill bit with reinforced core diameter. Particularly suitable for viscous and hard materials such as rust and acid-proof chrome-nickel steels. Due to the short design very well for hand drills.
Hints
This text is machine translated.

