
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 1897
- Drill hole Ø
8.5 mm
- Content
1 pc(s)
- Material
HSS-E
- Material properties
cobalt
- Material suitability
Metal
Stainless steel
Non-ferrous metal
- Tensile strength (max.)
1300 N/mm²
- Tool holder
Cylinder shank
- Shank Ø
8.5 mm
- Working length
37 mm
- Total length
79 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1285228 Alpen 92100850100 HSS-E Metal twist drill bit 8.5 mm Total length 79 mm cobalt DIN 1897 Cylinder shank 1 pc(s)
Information
Information 1285228 Alpen 92100850100 HSS-E Metal twist drill bit 8.5 mm Total length 79 mm cobalt DIN 1897 Cylinder shank 1 pc(s)
Description
5% cobalt-alloyed drill bit with reinforced core diameter. Particularly suitable for viscous and hard materials such as rust and acid-proof chrome-nickel steels. Due to the short design very well for hand drills.
Hints
This text is machine translated.

