
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.92
€ 20.08
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 21.00 / piece)
€ 21.00
plus VAT.
14-day return policy included
Technical specifications
- Product type
Hammer drill bit
- Drill hole Ø
16 mm
- Material
Solid carbide metal
- Material suitability
Concrete
Stone
Masonry
- Working length
150 mm
- Content
1 pc(s)
- Total length
210 mm
- Tool holder
SDS-Plus
- Length
210 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2205224 Alpen Force X 0082501600100 Solid carbide metal Hammer drill bit 16 mm Total length 210 mm SDS-Plus 1 pc(s)
Information
Information 2205224 Alpen Force X 0082501600100 Solid carbide metal Hammer drill bit 16 mm Total length 210 mm SDS-Plus 1 pc(s)
Description
SDS-plus high performance drill with 4 solid carbide cutting edges and new progressive spiral design with dowel length indicator. Easy drilling of iron reinforcements, low-vibration running and fast drilling dust extraction.
· for faster results
· 4 solid carbide blades
· Progressive spiral design
· Penetrate indicator for exact drilling depth
· Easy drilling of iron reinforcements
This text is machine translated.
· for faster results
· 4 solid carbide blades
· Progressive spiral design
· Penetrate indicator for exact drilling depth
· Easy drilling of iron reinforcements
This text is machine translated.








