
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 27.72
3
4% = € 1.21
€ 26.51
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 27.72 / piece)
€ 27.72
plus VAT.
14-day return policy included
Technical specifications
- Product type
Hammer drill bit
- Drill hole Ø
16 mm
- Material
Solid carbide metal
- Material properties
carbide-tipped
- Material suitability
Concrete
Stone
Masonry
- Working length
250 mm
- Content
1 pc(s)
- Total length
310 mm
- Tool holder
SDS-Plus
- Weight
220.000 g
- Drill features
Spiral groove
- Length
310 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2205245 Alpen Force X 0084501600100 Solid carbide metal Hammer drill bit 16 mm Total length 310 mm SDS-Plus 1 pc(s)
Information
Information 2205245 Alpen Force X 0084501600100 Solid carbide metal Hammer drill bit 16 mm Total length 310 mm SDS-Plus 1 pc(s)
Description
SDS-plus high performance drill with 4 solid carbide cutting edges and new progressive spiral design with dowel length indicator. Easy drilling of iron reinforcements, low-vibration running and fast drilling dust extraction.
· for faster results
· 4 solid carbide blades
· Progressive spiral design
· Penetrate indicator for exact drilling depth
· Easy drilling of iron reinforcements
This text is machine translated.
· for faster results
· 4 solid carbide blades
· Progressive spiral design
· Penetrate indicator for exact drilling depth
· Easy drilling of iron reinforcements
This text is machine translated.








