
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 9.24 / piece)
€ 10.92
-15 %
€ 9.24
plus VAT.
Technical specifications
- Product type
Hammer drill bit
- Drill hole Ø
6.5 mm
- Material
Solid carbide metal
- Material properties
carbide-tipped
- Material suitability
Concrete
Stone
Masonry
- Working length
100 mm
- Content
1 pc(s)
- Total length
160 mm
- Tool holder
SDS-Plus
- Length
160 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2205208 Alpen Force X 0081500650100 Solid carbide metal Hammer drill bit 6.5 mm Total length 160 mm SDS-Plus 1 pc(s)
Information
Information 2205208 Alpen Force X 0081500650100 Solid carbide metal Hammer drill bit 6.5 mm Total length 160 mm SDS-Plus 1 pc(s)
Description
SDS-plus high performance drill with 4 solid carbide cutting edges and new progressive spiral design with dowel length indicator. Easy drilling of iron reinforcements, low-vibration running and fast drilling dust extraction.
· for faster results
· 4 solid carbide blades
· Progressive spiral design
· Penetrate indicator for exact drilling depth
· Easy drilling of iron reinforcements
This text is machine translated.
· for faster results
· 4 solid carbide blades
· Progressive spiral design
· Penetrate indicator for exact drilling depth
· Easy drilling of iron reinforcements
This text is machine translated.








