
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
Only 10 Piece(s) available
Technical specifications
- Product type
Multi-purpose drill bit
- Drill hole Ø
4 mm
- Material
Carbide metal
- Material suitability
Wood
Metal
Plastic
Brick
Tiles
- Working length
39 mm
- Content
1 pc(s)
- Total length
75 mm
- Tool holder
Cylinder shank
- Shank Ø
4 mm
- Length
75 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1285127 Alpen MultiCut 17200400100 Carbide metal Multi-purpose drill bit 4 mm Total length 75 mm Cylinder shank 1 pc(s)
Information
Information 1285127 Alpen MultiCut 17200400100 Carbide metal Multi-purpose drill bit 4 mm Total length 75 mm Cylinder shank 1 pc(s)
Description
Carbide multi-purpose drill with patented 4-stage-profile for quick transportation of drill chuck. Diamond-ground carbide plate with extra sharp cutting edges for rotary drilling in tiles, masonry, metal, wood and plastic.
Hints
This text is machine translated.
























