
Number
Total (€ 9.99 / piece)
€ 10.99
-9 %
€ 9.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Product type
Multi-purpose drill bit
- Drill hole Ø
6 mm
- Material
Carbide metal
- Material suitability
Wood
Metal
Plastic
Brick
Tiles
- Working length
100 mm
- Content
1 pc(s)
- Total length
160 mm
- Tool holder
SDS-Plus
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1285160 Alpen MultiCut 51900600100 Carbide metal Multi-purpose drill bit 6 mm Total length 160 mm SDS-Plus 1 pc(s)
Information
Information 1285160 Alpen MultiCut 51900600100 Carbide metal Multi-purpose drill bit 6 mm Total length 160 mm SDS-Plus 1 pc(s)
Description
Carbide multi-purpose drill with patented 4-stage-profile for quick transportation of drill chuck. Diamond-ground carbide plate with extra sharp cutting edges for rotary drilling in tiles, masonry, metal, wood and Kunsttstoff. Special shaft design with automatic stop function for SDS-plus Hammer Drill hammer.
Hints
This text is machine translated.





























